DISPLAY VFD 7-SEG 1X19 11MM - D0119LT-29-1901 - Optoelectronics
| Digi-Key Part Number | D0119LT-29-1901-ND |
1 5 |
27.00000 25.38000 |
Extended Price
27.00 126.90 |
| Manufacturer Part Number | D0119LT-29-1901 | |||
| Description | DISPLAY VFD 7-SEG 1X19 11MM | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D0119LT-29-1901 |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | 13.00mm H x 5.50mm W |
| Format | - |
| Display Format | 19 x 1 |
| Operating Temperature | - |
| Voltage - Supply | - |
| Viewing Area | 178.00mm L x 14.50mm W |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 205.00mm x 29.00mm x 8.00mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D0119LT 29 1901 D0119LT291901 |
D0119LT-29-1901 Specification Sheet
DISPLAY VFD 7-SEG 1X19 11MM - D0119LT-29-1901 (D0119LT-29-1901-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY VFD 7-SEG 1X19 11MM - D0119LT-29-1901
Order 'display vfd 7-seg 1x19 11mm - D0119LT-29-1901' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0119LT-29-1901-ND.
DISPLAY VFD 7-SEG 1X7 12.5MM - D0107LT-33-0701A
Order 'display vfd 7-seg 1x7 12.5mm - D0107LT-33-0701A' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0107LT-33-0701A-ND.
DISPLAY VFD 7-SEG 1X9 9.7MM - D0109MT-25-1101
Order 'display vfd 7-seg 1x9 9.7mm - D0109MT-25-1101' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0109MT-25-1101-ND.
DISPLAY VFD 7-SEG 1X3 8MM - D0103MT-20-0110N
Order 'display vfd 7-seg 1x3 8mm - D0103MT-20-0110N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0103MT-20-0110N-ND.
DISPLAY VFD 7-SEG 1X4 7.6MM - D0104MT-24-0503
Order 'display vfd 7-seg 1x4 7.6mm - D0104MT-24-0503' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0104MT-24-0503-ND.
DISPLAY VFD 7-SEG 1X5 7.6MM - D0105MT-24-0504N
Order 'display vfd 7-seg 1x5 7.6mm - D0105MT-24-0504N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0105MT-24-0504N-ND.
DISPLAY VFD 7-SEG 1X6 12.4MM - D0106LT-33-0604N
Order 'display vfd 7-seg 1x6 12.4mm - D0106LT-33-0604N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0106LT-33-0604N-ND.
DISPLAY VFD 7-SEG 1X6 20MM - D0106LT-43-0601
Order 'display vfd 7-seg 1x6 20mm - D0106LT-43-0601' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0106LT-43-0601-ND.
DISPLAY VFD 7-SEG 1X9 8MM - D0109MT-20-0901
Order 'display vfd 7-seg 1x9 8mm - D0109MT-20-0901' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0109MT-20-0901-ND.
DISPLAY VFD 7-SEG 1X11 12.5MM - D0111LT-33-1101
Order 'display vfd 7-seg 1x11 12.5mm - D0111LT-33-1101' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0111LT-33-1101-ND.
DISPLAY VFD 7-SEG 1X13 9.6MM - D0113MT-25-1302
Order 'display vfd 7-seg 1x13 9.6mm - D0113MT-25-1302' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0113MT-25-1302-ND.
VFD ALPHA DISP 1X20 11MM - D0120MY-29-2001
Order 'vfd alpha disp 1x20 11mm - D0120MY-29-2001' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120MY-29-2001-ND.
LED DISPLAY 3" 7 SEG. GREEN CC - LTS-30301G
Order 'led display 3" 7 seg. green cc - LTS-30301G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1019-ND.
DISPLAY VFD CUST AUDIO - C-29-1002FN
Order 'display vfd cust audio - C-29-1002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-29-1002FN-ND.
VFD CUSTOM AUDIO DISP 6.6MM - C-29-1403F
Order 'vfd custom audio disp 6.6mm - C-29-1403F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-29-1403F-ND.
Send this link via E-Mail
Help With This Screen
