DISPLAY VFD ALPHA 1X16 5MM - D0116SY-20-1601FB - Optoelectronics
| Digi-Key Part Number | D0116SY-20-1601FB-ND |
1 5 10 50 |
9.45000 8.88400 8.31600 7.87500 |
Extended Price
9.45 44.42 83.16 393.75 |
| Manufacturer Part Number | D0116SY-20-1601FB | |||
| Description | DISPLAY VFD ALPHA 1X16 5MM | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D0116SY-20-1601FB |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | 5.00mm H x 3.00mm W |
| Format | - |
| Display Format | 16 x 1 |
| Operating Temperature | - |
| Voltage - Supply | - |
| Viewing Area | 86.40mm L x 5.30mm W |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 110.20mm x 20.50mm x 6.50mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D0116SY 20 1601FB D0116SY201601FB |
D0116SY-20-1601FB Specification Sheet
DISPLAY VFD ALPHA 1X16 5MM - D0116SY-20-1601FB (D0116SY-20-1601FB-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY VFD ALPHA 1X16 5MM - D0116SY-20-1601FB
Order 'display vfd alpha 1x16 5mm - D0116SY-20-1601FB' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0116SY-20-1601FB-ND.
DISPLAY VFD ALPHA 1X20 6.5MM - D0120MY-A1H
Order 'display vfd alpha 1x20 6.5mm - D0120MY-A1H' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120MY-A1H-ND.
VFD ALPHA DISP 1X20 6.5MM - D0120MY-20-2002
Order 'vfd alpha disp 1x20 6.5mm - D0120MY-20-2002' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120MY-20-2002-ND.
VFD CUSTOM AUDIO DISP15.5MM - C-20-0902
Order 'vfd custom audio disp15.5mm - C-20-0902' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-20-0902-ND.
VFD ALPHA DISP 1X20 11MM - D0120MY-29-2001
Order 'vfd alpha disp 1x20 11mm - D0120MY-29-2001' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120MY-29-2001-ND.
MODULE VF CHAR 1X16 5MM - M0116SY-161MSAR1-C
Order 'module vf char 1x16 5mm - M0116SY-161MSAR1-C' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number M0116SY-161MSAR1-C-ND.
MODULE VF CHAR 1X16 5MM - M0116SY-161MSAR1
Order 'module vf char 1x16 5mm - M0116SY-161MSAR1' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number M0116SY-161MSAR1-ND.
DISPLAY VFD CUST AUDIO - C-20-1003FN
Order 'display vfd cust audio - C-20-1003FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-20-1003FN-ND.
DISPLAY VFD 7-SEG 1X9 8MM - D0109MT-20-0901
Order 'display vfd 7-seg 1x9 8mm - D0109MT-20-0901' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0109MT-20-0901-ND.
DISPLAY VFD DOT MAT 1X20 4.9MM - D0120SD-20-2004F
Order 'display vfd dot mat 1x20 4.9mm - D0120SD-20-2004F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120SD-20-2004F-ND.
DISPLAY VFD CUSTOM DVD - C-25-0629
Order 'display vfd custom dvd - C-25-0629' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0629-ND.
DISPLAY VFD CUSTOM DVD - C-28-0704
Order 'display vfd custom dvd - C-28-0704' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-28-0704-ND.
DISPLAY VFD CUST SCALES 6.5MM - C-33-0801N
Order 'display vfd cust scales 6.5mm - C-33-0801N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-33-0801N-ND.
DISPLAY VFD CUST ELEVATOR - C-40-1405
Order 'display vfd cust elevator - C-40-1405' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-40-1405-ND.
DISPLAY VFD 7-SEG 1X3 8MM - D0103MT-20-0110N
Order 'display vfd 7-seg 1x3 8mm - D0103MT-20-0110N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0103MT-20-0110N-ND.
Send this link via E-Mail
Help With This Screen
