DISPLAY VFD 7-SEG 1X13 9.6MM - D0113MT-25-1302 - Optoelectronics
| Digi-Key Part Number | D0113MT-25-1302-ND |
1000 |
14.74998 |
Extended Price
14749.98 |
| Manufacturer Part Number | D0113MT-25-1302 | |||
| Description | DISPLAY VFD 7-SEG 1X13 9.6MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D0113MT-25-1302 |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | 9.60mm H x 4.60mm W |
| Format | - |
| Display Format | 13 x 1 |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | - |
| Viewing Area | - |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 129.00mm x 25.00mm x 7.50mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D0113MT 25 1302 D0113MT251302 |
D0113MT-25-1302 Specification Sheet
DISPLAY VFD 7-SEG 1X13 9.6MM - D0113MT-25-1302 (D0113MT-25-1302-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY VFD 7-SEG 1X13 9.6MM - D0113MT-25-1302
Order 'display vfd 7-seg 1x13 9.6mm - D0113MT-25-1302' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0113MT-25-1302-ND.
DISPLAY VFD 7-SEG 1X9 9.7MM - D0109MT-25-1101
Order 'display vfd 7-seg 1x9 9.7mm - D0109MT-25-1101' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0109MT-25-1101-ND.
DISPLAY VFD 7-SEG 1X7 12.5MM - D0107LT-33-0701A
Order 'display vfd 7-seg 1x7 12.5mm - D0107LT-33-0701A' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0107LT-33-0701A-ND.
DISPLAY VFD 7-SEG 1X3 8MM - D0103MT-20-0110N
Order 'display vfd 7-seg 1x3 8mm - D0103MT-20-0110N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0103MT-20-0110N-ND.
DISPLAY VFD 7-SEG 1X4 7.6MM - D0104MT-24-0503
Order 'display vfd 7-seg 1x4 7.6mm - D0104MT-24-0503' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0104MT-24-0503-ND.
DISPLAY VFD 7-SEG 1X5 7.6MM - D0105MT-24-0504N
Order 'display vfd 7-seg 1x5 7.6mm - D0105MT-24-0504N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0105MT-24-0504N-ND.
DISPLAY VFD 7-SEG 1X6 12.4MM - D0106LT-33-0604N
Order 'display vfd 7-seg 1x6 12.4mm - D0106LT-33-0604N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0106LT-33-0604N-ND.
DISPLAY VFD 7-SEG 1X6 20MM - D0106LT-43-0601
Order 'display vfd 7-seg 1x6 20mm - D0106LT-43-0601' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0106LT-43-0601-ND.
DISPLAY VFD 7-SEG 1X9 8MM - D0109MT-20-0901
Order 'display vfd 7-seg 1x9 8mm - D0109MT-20-0901' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0109MT-20-0901-ND.
DISPLAY VFD 7-SEG 1X11 12.5MM - D0111LT-33-1101
Order 'display vfd 7-seg 1x11 12.5mm - D0111LT-33-1101' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0111LT-33-1101-ND.
DISPLAY VFD 7-SEG 1X19 11MM - D0119LT-29-1901
Order 'display vfd 7-seg 1x19 11mm - D0119LT-29-1901' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0119LT-29-1901-ND.
LED DISPLAY 3" 7 SEG. GREEN CC - LTS-30301G
Order 'led display 3" 7 seg. green cc - LTS-30301G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1019-ND.
DISPLAY VFD CUST AUTOMOTIVE - C-25-0104
Order 'display vfd cust automotive - C-25-0104' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0104-ND.
DISPLAY VFD CUSTOM DVD - C-25-0629
Order 'display vfd custom dvd - C-25-0629' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0629-ND.
DISPLAY VFD CUST SCALES 6.5MM - C-33-0801N
Order 'display vfd cust scales 6.5mm - C-33-0801N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-33-0801N-ND.
Send this link via E-Mail
Help With This Screen
