RES .001 OHM 1W 1% 1206 - CSNL 1/2 0.001 1% R - Resistors
| Digi-Key Part Number | CSNL1/20.001FRDKR-ND |
1 10 25 100 250 500 1000 |
1.05000 .74200 .56000 .49000 .43400 .36400 .28000 |
Extended Price
1.05 7.42 14.00 49.00 108.50 182.00 280.00 |
| Manufacturer Part Number | CSNL 1/2 0.001 1% R | |||
| Description | RES .001 OHM 1W 1% 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSNL 1/2 0.001 1% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.001 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Current Sense, Metal Foil |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSNL 1 2 0 001 1% R CSNL 12 0001 1% R CSNL1 20 001FRDKR ND CSNL120001FRDKRND CSNL1/20.001FRDKR |
CSNL 1/2 0.001 1% R Specification Sheet
RES .001 OHM 1W 1% 1206 - CSNL 1/2 0.001 1% R (CSNL1/20.001FRDKR-ND) - Resistors
Related partsRES .001 OHM 1W 1% 1206 - CSNL 1/2 0.001 1% R
Order 'res .001 ohm 1w 1% 1206 - CSNL 1/2 0.001 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL1/20.001FRCT-ND.
RES .001 OHM 1W 1% 1206 - CSNL 1/2 0.001 1% R
Order 'res .001 ohm 1w 1% 1206 - CSNL 1/2 0.001 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL1/20.001FRDKR-ND.
RES .01 OHM 1W 1% 2010 SMD - CSRN 1 0.01 1% I
Order 'res .01 ohm 1w 1% 2010 smd - CSRN 1 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.01FICT-ND.
RES .01 OHM 1W 1% 2010 SMD - CSRN 1 0.01 1% I
Order 'res .01 ohm 1w 1% 2010 smd - CSRN 1 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.01FIDKR-ND.
RES .025 OHM 1W 1% 2010 SMD - CSRN 1 0.025 1% I
Order 'res .025 ohm 1w 1% 2010 smd - CSRN 1 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.025FICT-ND.
RES .025 OHM 1W 1% 2010 SMD - CSRN 1 0.025 1% I
Order 'res .025 ohm 1w 1% 2010 smd - CSRN 1 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.025FIDKR-ND.
RES .02 OHM 1W 1% 2010 SMD - CSRN 1 0.02 1% I
Order 'res .02 ohm 1w 1% 2010 smd - CSRN 1 0.02 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.02FICT-ND.
RES .02 OHM 1W 1% 2010 SMD - CSRN 1 0.02 1% I
Order 'res .02 ohm 1w 1% 2010 smd - CSRN 1 0.02 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.02FIDKR-ND.
RES .03 OHM 1W 1% 2010 SMD - CSRN 1 0.03 1% I
Order 'res .03 ohm 1w 1% 2010 smd - CSRN 1 0.03 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.03FICT-ND.
RES .03 OHM 1W 1% 2010 SMD - CSRN 1 0.03 1% I
Order 'res .03 ohm 1w 1% 2010 smd - CSRN 1 0.03 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.03FIDKR-ND.
RES .05 OHM 1W 1% 2010 SMD - CSRN 1 0.05 1% I
Order 'res .05 ohm 1w 1% 2010 smd - CSRN 1 0.05 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.05FICT-ND.
RES .05 OHM 1W 1% 2010 SMD - CSRN 1 0.05 1% I
Order 'res .05 ohm 1w 1% 2010 smd - CSRN 1 0.05 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.05FIDKR-ND.
RES .075 OHM 1W 1% 2010 SMD - CSRN 1 0.075 1% I
Order 'res .075 ohm 1w 1% 2010 smd - CSRN 1 0.075 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.075FICT-ND.
RES .075 OHM 1W 1% 2010 SMD - CSRN 1 0.075 1% I
Order 'res .075 ohm 1w 1% 2010 smd - CSRN 1 0.075 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.075FIDKR-ND.
RES .15 OHM 1W 1% 2010 SMD - CSR 1 0.15 1% R
Order 'res .15 ohm 1w 1% 2010 smd - CSR 1 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR10.15FRCT-ND.
Options for
Send this link via E-Mail
Help With This Screen
