IC REG LDO 100MA 5V 8-SOIC - CS8101YD8G - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YD8G
| Digi-Key Part Number | CS8101YD8G-ND |
490 |
1.22076 |
Extended Price
598.17 |
| Manufacturer Part Number | CS8101YD8G | |||
| Description | IC REG LDO 100MA 5V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS8101YD8G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 6 ~ 26 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 105mA |
| Current Short Circuit (Isc) | 25mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS8101YD8G CS8101YD8G |
CS8101YD8G Specification Sheet
IC REG LDO 100MA 5V 8-SOIC - CS8101YD8G (CS8101YD8G-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YD8GIC REG LDO 100MA 5V 8-SOIC - CS8101YD8G
Order 'ic reg ldo 100ma 5v 8-soic - CS8101YD8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YD8G-ND.
IC REG LDO 100MA 5V 8-SOIC - NCV2931D-5.0R2G
Order 'ic reg ldo 100ma 5v 8-soic - NCV2931D-5.0R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2931D-5.0R2GOSTR-ND.
IC REG LDO 100MA 5V 8-SOIC - NCV2931D-5.0R2
Order 'ic reg ldo 100ma 5v 8-soic - NCV2931D-5.0R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2931D-5.0R2-ND.
IC REG LDO 100MA 5V 8-SOIC - NCV2931D-5.0R2G
Order 'ic reg ldo 100ma 5v 8-soic - NCV2931D-5.0R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV2931D-5.0R2GOSCT-ND.
IC REG LDO MICROPOWER 5V 8-SOIC - CS8101YD8
Order 'ic reg ldo micropower 5v 8-soic - CS8101YD8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YD8-ND.
IC REG LDO 100MA 5.0V 8-SOIC - NCV4949DG
Order 'ic reg ldo 100ma 5.0v 8-soic - NCV4949DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4949DG-ND.
IC REG LDO 100MA 5V 3.8% 8-SOIC - LM2931AD-5.0G
Order 'ic reg ldo 100ma 5v 3.8% 8-soic - LM2931AD-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931AD-5.0GOS-ND.
IC REG LDO 100MA 5V 3.8% 8-SOIC - LM2931AD-5.0
Order 'ic reg ldo 100ma 5v 3.8% 8-soic - LM2931AD-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931AD-5.0-ND.
IC REG LDO 100MA 5V 5% 8-SOIC - LM2931D-5.0G
Order 'ic reg ldo 100ma 5v 5% 8-soic - LM2931D-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931D-5.0GOS-ND.
IC REG LDO 100MA 5V 5% 8-SOIC - LM2931D-5.0
Order 'ic reg ldo 100ma 5v 5% 8-soic - LM2931D-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931D-5.0-ND.
IC REG POS 100MA 5V 8-SOIC - L78L05CD13TR
Order 'ic reg pos 100ma 5v 8-soic - L78L05CD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7267-2-ND.
IC REG NEG 100MA 5V 8-SOIC - L79L05ACD
Order 'ic reg neg 100ma 5v 8-soic - L79L05ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L05ACD-ND.
IC REG LDO 100MA 5.0V 8-SOIC - LE50ABD
Order 'ic reg ldo 100ma 5.0v 8-soic - LE50ABD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE50ABD-ND.
IC REG LDO 100MA 5.0V 8-SOIC - LE50ABD-TR
Order 'ic reg ldo 100ma 5.0v 8-soic - LE50ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7798-2-ND.
IC REG LDO 100MA 5.0V 8-SOIC - LE50CD
Order 'ic reg ldo 100ma 5.0v 8-soic - LE50CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE50CD-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YD8G
Send this link via E-Mail
Help With This Screen
