IC CLK GEN OTP 10-MSOP - CS2200P-CZZ - Integrated Circuits (ICs)
| Digi-Key Part Number | CS2200P-CZZ-ND |
96 |
4.95000 |
Extended Price
475.20 |
| Manufacturer Part Number | CS2200P-CZZ | |||
| Description | IC CLK GEN OTP 10-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS2200P-CZZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fractional N Synthesizer |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 75MHz |
| Package / Case | 10-MSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS2200P CZZ CS2200PCZZ |
CS2200P-CZZ Specification Sheet
IC CLK GEN OTP 10-MSOP - CS2200P-CZZ (CS2200P-CZZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLK GEN OTP 10-MSOP - CS2200P-CZZ
Order 'ic clk gen otp 10-msop - CS2200P-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2200P-CZZ-ND.
IC CLK GEN OTP 10-MSOP - CS2200P-CZZR
Order 'ic clk gen otp 10-msop - CS2200P-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2200P-CZZR-ND.
IC CLK GEN OTP 10-MSOP - CS2200P-DZZ
Order 'ic clk gen otp 10-msop - CS2200P-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2200P-DZZ-ND.
IC CLK GEN OTP 10-MSOP - CS2200P-DZZR
Order 'ic clk gen otp 10-msop - CS2200P-DZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2200P-DZZR-ND.
IC CLK MULT OTP 10-MSOP - CS2100P-CZZ
Order 'ic clk mult otp 10-msop - CS2100P-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2100P-CZZ-ND.
IC CLK MULT OTP 10-MSOP - CS2100P-CZZR
Order 'ic clk mult otp 10-msop - CS2100P-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2100P-CZZR-ND.
IC CLK MULT OTP 10-MSOP - CS2100P-DZZ
Order 'ic clk mult otp 10-msop - CS2100P-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2100P-DZZ-ND.
IC CLK MULT OTP 10-MSOP - CS2100P-DZZR
Order 'ic clk mult otp 10-msop - CS2100P-DZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2100P-DZZR-ND.
IC CLK GEN/MULT OTP 10-MSOP - CS2000P-CZZ
Order 'ic clk gen/mult otp 10-msop - CS2000P-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2000P-CZZ-ND.
IC CLK GEN/MULT OTP 10-MSOP - CS2000P-CZZR
Order 'ic clk gen/mult otp 10-msop - CS2000P-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2000P-CZZR-ND.
IC CLK GEN/MULT OTP 10-MSOP - CS2000P-DZZ
Order 'ic clk gen/mult otp 10-msop - CS2000P-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2000P-DZZ-ND.
IC CLK GEN/MULT OTP 10-MSOP - CS2000P-DZZR
Order 'ic clk gen/mult otp 10-msop - CS2000P-DZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2000P-DZZR-ND.
IC CLK GEN CTRL PORT 10-MSOP - CS2200CP-CZZ
Order 'ic clk gen ctrl port 10-msop - CS2200CP-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2200CP-CZZ-ND.
IC CLK MULT OTP LCO 10-MSOP - CS2300P-CZZ
Order 'ic clk mult otp lco 10-msop - CS2300P-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS2300P-CZZ-ND.
IC CLK GEN CTRL PORT 10-MSOP - CS2200CP-CZZR
Order 'ic clk gen ctrl port 10-msop - CS2200CP-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc (VA). Digi-Key part number 598-1403-1-ND.
Send this link via E-Mail
Help With This Screen