HOURMETER ETI 115VAC 2.7W RND - 10075 - Industrial Controls, Meters
| Digi-Key Part Number | CRA216-ND |
1 10 50 100 250 500 |
75.37000 65.85200 59.50500 55.53800 51.57100 49.58750 |
Extended Price
75.37 658.52 2975.25 5553.80 12892.75 24793.75 |
| Manufacturer Part Number | 10075 | |||
| Description | HOURMETER ETI 115VAC 2.7W RND | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10075 |
| Vendor | Cramer Co. |
| Category | Industrial Controls, Meters |
| Display Type | Analog |
| Voltage - Rated | 115VAC |
| Features | Pushbutton Reset |
| Package / Case | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10075 10075 CRA216 ND CRA216ND CRA216 |
10075 Specification Sheet
HOURMETER ETI 115VAC 2.7W RND - 10075 (CRA216-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :HOURMETER ETI 115VAC 2.7W RND - 10075
Order 'hourmeter eti 115vac 2.7w rnd - 10075' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA216-ND.
HOURMETER ETI 115VAC 2.7W RND - 10071
Order 'hourmeter eti 115vac 2.7w rnd - 10071' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA214-ND.
HOURMETER ETI 115VAC 2.7W SQR - 10083
Order 'hourmeter eti 115vac 2.7w sqr - 10083' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA217-ND.
HOURMETER ETI 110VAC 2.7W SQR - 10186
Order 'hourmeter eti 110vac 2.7w sqr - 10186' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA215-ND.
HOURMETER ETI 90-264VAC 1W RND - 637-04
Order 'hourmeter eti 90-264vac 1w rnd - 637-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA219-ND.
HOURMETER ETI 10-80VDC 1W RND - 638-01
Order 'hourmeter eti 10-80vdc 1w rnd - 638-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA220-ND.
HOURMETER ETI 90-264VAC 1W RECT - 637-01
Order 'hourmeter eti 90-264vac 1w rect - 637-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA218-ND.
HOURMETER ETI 10-80VDC 1W RECT - 638-04
Order 'hourmeter eti 10-80vdc 1w rect - 638-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA221-ND.
TIMER 15MIN SPST SWITCHING BELL - 2415NBC-01B
Order 'timer 15min spst switching bell - 2415NBC-01B' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 2415NBC-01B-ND.
TIMER 15MIN SPST SWITCHING - 2415NCS-01B
Order 'timer 15min spst switching - 2415NCS-01B' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 2415NCS-01B-ND.
TIMER 30MIN SPST SWITCHING BELL - 2430NBCS-01B
Order 'timer 30min spst switching bell - 2430NBCS-01B' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 2430NBCS-01B-ND.
TIMER 30MIN SPST SWITCHING - 2430NCS-02B
Order 'timer 30min spst switching - 2430NCS-02B' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 2430NCS-02B-ND.
TIMER 60MIN SPDT SWITCHING - 74001
Order 'timer 60min spdt switching - 74001' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 74001-ND.
TIMER 15MIN SPDT SWITCHING - 74003
Order 'timer 15min spdt switching - 74003' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 74003CR-ND.
TIMER 60MIN SPDT SWITCHING 28A - 74112AB
Order 'timer 60min spdt switching 28a - 74112AB' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 74112AB-ND.
Send this link via E-Mail
Help With This Screen
