HOURMETER ETI 115VAC 2.7W RND - 10071 - Industrial Controls, Meters
| Digi-Key Part Number | CRA214-ND |
1 10 50 100 250 500 |
35.93000 31.39100 28.36500 26.47400 24.58300 23.63750 |
Extended Price
35.93 313.91 1418.25 2647.40 6145.75 11818.75 |
| Manufacturer Part Number | 10071 | |||
| Description | HOURMETER ETI 115VAC 2.7W RND | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10071 |
| Vendor | Cramer Co. |
| Category | Industrial Controls, Meters |
| Display Type | Analog |
| Voltage - Rated | 110VAC |
| Features | No Reset |
| Package / Case | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10071 10071 CRA214 ND CRA214ND CRA214 |
10071 Specification Sheet
HOURMETER ETI 115VAC 2.7W RND - 10071 (CRA214-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :HOURMETER ETI 115VAC 2.7W RND - 10071
Order 'hourmeter eti 115vac 2.7w rnd - 10071' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA214-ND.
HOURMETER ETI 115VAC 2.7W RND - 10075
Order 'hourmeter eti 115vac 2.7w rnd - 10075' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA216-ND.
HOURMETER ETI 115VAC 2.7W SQR - 10083
Order 'hourmeter eti 115vac 2.7w sqr - 10083' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA217-ND.
HOURMETER ETI 110VAC 2.7W SQR - 10186
Order 'hourmeter eti 110vac 2.7w sqr - 10186' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA215-ND.
HOURMETER ETI 90-264VAC 1W RND - 637-04
Order 'hourmeter eti 90-264vac 1w rnd - 637-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA219-ND.
HOURMETER ETI 10-80VDC 1W RND - 638-01
Order 'hourmeter eti 10-80vdc 1w rnd - 638-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA220-ND.
HOURMETER ETI 90-264VAC 1W RECT - 637-01
Order 'hourmeter eti 90-264vac 1w rect - 637-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA218-ND.
HOURMETER ETI 10-80VDC 1W RECT - 638-04
Order 'hourmeter eti 10-80vdc 1w rect - 638-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA221-ND.
FAN 115VAC 172 X150 X51MM 239CFM - A1175HBT-TC
Order 'fan 115vac 172 x150 x51mm 239cfm - A1175HBT-TC' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1105-ND.
FAN 115VAC 172X150X51MM 239CFM - A1175HBL-TC
Order 'fan 115vac 172x150x51mm 239cfm - A1175HBL-TC' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1106-ND.
RELAY 115VAC 1 CO AU - 4058530000
Order 'relay 115vac 1 co au - 4058530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058530000-ND.
RELAY 115VAC 2 CO AU - 4058620000
Order 'relay 115vac 2 co au - 4058620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058620000-ND.
RELAY MINI 2P-CO 12A 115VAC - PT270615
Order 'relay mini 2p-co 12a 115vac - PT270615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB718-ND.
RELAY MINI 4P-CO 6A 115VAC - PT570615
Order 'relay mini 4p-co 6a 115vac - PT570615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB721-ND.
FAN TRAY 483X211MM 115VAC - FT-170-318-001
Order 'fan tray 483x211mm 115vac - FT-170-318-001' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FT-170-318-001-ND.
Send this link via E-Mail
Help With This Screen
