AC POWER TRANSDUCER - CR6210-500-20
| Digi-Key Part Number | CR6210-500-20-ND |
1 |
196.31000 |
Extended Price
196.31 |
| Manufacturer Part Number | CR6210-500-20 | |||
| Description | AC POWER TRANSDUCER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR6210-500-20 |
| Vendor | CR Magnetics Inc |
| Category | Sensors, Transducers |
| Sensor Type | Power, 1-PH |
| Output Type | Voltage |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR6210 500 20 CR621050020 |
CR6210-500-20 Specification Sheet
AC POWER TRANSDUCER - CR6210-500-20 (CR6210-500-20-ND)
Related parts :AC POWER TRANSDUCER - CR6210-500-20
Order 'ac power transducer - CR6210-500-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6210-500-20-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-20
Order 'transducer ac 4-20ma out 3 phase - CR6240-500-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-20-ND.
TRANSDUCR AC 0-5 VDC OUT 1 PHASE - CR6210-250-20
Order 'transducr ac 0-5 vdc out 1 phase - CR6210-250-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6210-250-20-ND.
SENSOR CURRENT AC 5VDC .27 20AAC - CR9521-20
Order 'sensor current ac 5vdc .27 20aac - CR9521-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1030-ND.
SENSOR CURRENT AC 5VDC .40 20AAC - CR9580-20
Order 'sensor current ac 5vdc .40 20aac - CR9580-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1034-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6240-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-5-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6260-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6260-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6260-500-5-ND.
SENSOR CURRENT 20A 24V MOD - CR4220-20
Order 'sensor current 20a 24v mod - CR4220-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1055-ND.
TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500
Order 'transducr ac volt 5v-out 500v-in - CR4510-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4510-500-ND.
TRANSDCR AC VOLT 0-500 VAC INPUT - CR4560-500
Order 'transdcr ac volt 0-500 vac input - CR4560-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4560-500-ND.
TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5
Order 'transducer ac 4-20ma out 1 phase - CR6220-150-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6220-150-5-ND.
TRANSDUCR AC 0-5 VDC OUT 3 PHASE - CR6230-500-5
Order 'transducr ac 0-5 vdc out 3 phase - CR6230-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6230-500-5-ND.
SENSOR CURRENT 20A 120V MOD - CR4340-20
Order 'sensor current 20a 120v mod - CR4340-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4340-20-ND.
SENSOR CURRENT 20A 24V MOD - CR4110-20
Order 'sensor current 20a 24v mod - CR4110-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1048-ND.
SENSOR CURRENT 50A 24V MOD - CR4210-50
Order 'sensor current 50a 24v mod - CR4210-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1053-ND.
Send this link via E-Mail
Help With This Screen
