CONN RCA JACK METAL R/A ORG SMD - RCJ-017-SMT
| Digi-Key Part Number | CP-1463-6-ND |
1 10 100 |
.72000 .62400 .55920 |
Extended Price
0.72 6.24 55.92 |
| Manufacturer Part Number | RCJ-017-SMT | |||
| Description | CONN RCA JACK METAL R/A ORG SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RCJ-017-SMT |
| Vendor | CUI Inc (VA) |
| Category | Connectors |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Color | Orange |
| Series | - |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RCJ 017 SMT RCJ017SMT CP 1463 6 ND CP14636ND CP-1463-6 |
RCJ-017-SMT Specification Sheet
CONN RCA JACK METAL R/A ORG SMD - RCJ-017-SMT (CP-1463-6-ND)
Related parts:CONN RCA JACK METAL R/A ORG SMD - RCJ-017-SMT
Order 'conn rca jack metal r/a org smd - RCJ-017-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1463-1-ND.
CONN RCA JACK METAL R/A ORG SMD - RCJ-017-SMT
Order 'conn rca jack metal r/a org smd - RCJ-017-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1463-2-ND.
CONN RCA JACK METAL R/A ORG SMD - RCJ-017-SMT
Order 'conn rca jack metal r/a org smd - RCJ-017-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1463-6-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1459-1-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1459-2-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1460-1-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1460-2-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-1-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1461-2-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1462-1-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1462-2-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1459-6-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1460-6-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-6-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1462-6-ND.
Send this link via E-Mail
Help With This Screen