CONN PWR JACK 2.5X6.3MM SMT - PJ-036BH-SMT
Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-036BH-SMT
| Digi-Key Part Number | CP-036BHPJDKR-ND |
1 10 100 |
.99000 .95700 .85800 |
Extended Price
0.99 9.57 85.80 |
| Manufacturer Part Number | PJ-036BH-SMT | |||
| Description | CONN PWR JACK 2.5X6.3MM SMT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PJ-036BH-SMT |
| Vendor | CUI Inc (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Gender | Male |
| Plug/Mating Plug Diameter | 2.5mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 3 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder |
| Internal Switch(s) | Single Switch, Normally Closed |
| Shielding | Unshielded |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PJ 036BH SMT PJ036BHSMT CP 036BHPJDKR ND CP036BHPJDKRND CP-036BHPJDKR |
PJ-036BH-SMT Specification Sheet
CONN PWR JACK 2.5X6.3MM SMT - PJ-036BH-SMT (CP-036BHPJDKR-ND)
Related parts Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-036BH-SMTCONN PWR JACK 2.5X6.3MM SMT - PJ-036B-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-036B-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-036BPJDKR-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-037BH-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-037BH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-037BHPJDKR-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-037B-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-037B-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-037BPJDKR-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-036BH-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-036BH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-036BHPJCT-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-036BH-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-036BH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036BHPJTR-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-036BH-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-036BH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-036BHPJDKR-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-036B-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-036B-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-036BPJCT-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-036B-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-036B-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036BPJTR-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-037BH-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-037BH-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-037BHPJCT-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-037BH-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-037BH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-037BHPJTR-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-037B-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-037B-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-037BPJCT-ND.
CONN PWR JACK 2.5X6.3MM SMT - PJ-037B-SMT
Order 'conn pwr jack 2.5x6.3mm smt - PJ-037B-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-037BPJTR-ND.
CONN PWR JACK 1.65X5.15MM SMT - PJ-021-SMT
Order 'conn pwr jack 1.65x5.15mm smt - PJ-021-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-021PJTR-ND.
CONN PWR JACK 1.65X4.4MM SMT - PJ-018H-SMT
Order 'conn pwr jack 1.65x4.4mm smt - PJ-018H-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-018HPJCT-ND.
CONN PWR JACK 1.65X4.4MM SMT - PJ-018H-SMT
Order 'conn pwr jack 1.65x4.4mm smt - PJ-018H-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-018HPJTR-ND.
Options for Surface Mount, Right Angle Barrel - Power Connectors, Interconnect CUI Inc (VA) Jack PJ-036BH-SMT
Send this link via E-Mail
Help With This Screen
