Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A

Digi-Key Part Number CND0215ADKR-ND
Price Break
1
25
100
500
1000
Unit Price
1.60000
1.28200
.96150
.86536
.83330
Extended Price
1.60
32.05
96.15
432.68
833.30
Manufacturer Part NumberCND0215A
DescriptionIRDA MODULE 115.2KBPS 8 PIN SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCND0215A
VendorPanasonic - SSG (VA)
CategorySensors, Transducers
Data Rate115.2kbs (SIR)
Supply Voltage2.8 V ~ 4.5 V
Idle Current, Typ @ 25° C0.2µA
Link Range, Low Power40cm
Size7.2mm x 1.6mm x 2.6mm
Operating Temperature-30°C ~ 85°C
Standards-
PackagingDigi-Reel®
OrientationTop View
ShutdownYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CND0215A
CND0215A
CND0215ADKR ND
CND0215ADKRND
CND0215ADKR

CND0215A Specification Sheet

Image of IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A

IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A (CND0215ADKR-ND)

Related parts:
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A
 Order 'irda module 115.2kbps 8 pin smd - CND0215A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0215ACT-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A
 Order 'irda module 115.2kbps 8 pin smd - CND0215A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0215ADKR-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A
 Order 'irda module 115.2kbps 8 pin smd - CND0215A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0215ATR-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0204A
 Order 'irda module 115.2kbps 8 pin smd - CND0204A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0204ACT-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0204A
 Order 'irda module 115.2kbps 8 pin smd - CND0204A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0204ADKR-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0204A
 Order 'irda module 115.2kbps 8 pin smd - CND0204A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0204ATR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0208A
 Order 'irda module 115.2kbps 9 pin smd - CND0208A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0208ACT-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0208A
 Order 'irda module 115.2kbps 9 pin smd - CND0208A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0208ADKR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0208A
 Order 'irda module 115.2kbps 9 pin smd - CND0208A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0208ATR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0209A
 Order 'irda module 115.2kbps 9 pin smd - CND0209A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0209ACT-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0209A
 Order 'irda module 115.2kbps 9 pin smd - CND0209A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0209ADKR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0209A
 Order 'irda module 115.2kbps 9 pin smd - CND0209A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0209ATR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0214A
 Order 'irda module 115.2kbps 9 pin smd - CND0214A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0214ACT-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0214A
 Order 'irda module 115.2kbps 9 pin smd - CND0214A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0214ADKR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0214A
 Order 'irda module 115.2kbps 9 pin smd - CND0214A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0214ATR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A Next: IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A