IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A
| Digi-Key Part Number | CND0215ACT-ND |
1 25 100 500 1000 |
1.60000 1.28200 .96150 .86536 .83330 |
Extended Price
1.60 32.05 96.15 432.68 833.30 |
| Manufacturer Part Number | CND0215A | |||
| Description | IRDA MODULE 115.2KBPS 8 PIN SMD | |||
| Quantity Available | 2462 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CND0215A |
| Vendor | Panasonic - SSG (VA) |
| Category | Sensors, Transducers |
| Data Rate | 115.2kbs (SIR) |
| Supply Voltage | 2.8 V ~ 4.5 V |
| Idle Current, Typ @ 25° C | 0.2µA |
| Link Range, Low Power | 40cm |
| Size | 7.2mm x 1.6mm x 2.6mm |
| Operating Temperature | -30°C ~ 85°C |
| Standards | - |
| Packaging | Cut Tape (CT) |
| Orientation | Top View |
| Shutdown | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CND0215A CND0215A CND0215ACT ND CND0215ACTND CND0215ACT |
CND0215A Specification Sheet
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A (CND0215ACT-ND)
Related parts:IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A
Order 'irda module 115.2kbps 8 pin smd - CND0215A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0215ACT-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A
Order 'irda module 115.2kbps 8 pin smd - CND0215A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0215ADKR-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0215A
Order 'irda module 115.2kbps 8 pin smd - CND0215A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0215ATR-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0204A
Order 'irda module 115.2kbps 8 pin smd - CND0204A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0204ACT-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0204A
Order 'irda module 115.2kbps 8 pin smd - CND0204A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0204ADKR-ND.
IRDA MODULE 115.2KBPS 8 PIN SMD - CND0204A
Order 'irda module 115.2kbps 8 pin smd - CND0204A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0204ATR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0208A
Order 'irda module 115.2kbps 9 pin smd - CND0208A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0208ACT-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0208A
Order 'irda module 115.2kbps 9 pin smd - CND0208A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0208ADKR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0208A
Order 'irda module 115.2kbps 9 pin smd - CND0208A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0208ATR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0209A
Order 'irda module 115.2kbps 9 pin smd - CND0209A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0209ACT-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0209A
Order 'irda module 115.2kbps 9 pin smd - CND0209A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0209ADKR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0209A
Order 'irda module 115.2kbps 9 pin smd - CND0209A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0209ATR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0214A
Order 'irda module 115.2kbps 9 pin smd - CND0214A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0214ACT-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0214A
Order 'irda module 115.2kbps 9 pin smd - CND0214A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CND0214ADKR-ND.
IRDA MODULE 115.2KBPS 9 PIN SMD - CND0214A
Order 'irda module 115.2kbps 9 pin smd - CND0214A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CND0214ATR-ND.
Send this link via E-Mail
Help With This Screen