Keywords:





LAMP NEOP 220VAC RED BA 9SBASE - 1.90560.1020000 - Switches

Configurable Switch Components - Illumination Source Switch C&K Components 1.90560.1020000

Digi-Key Part Number CKN9318-ND
Price Break
1
25
100
250
500
1000
Unit Price
14.77000
11.81280
9.35180
7.38300
6.89080
6.39860
Extended Price
14.77
295.32
935.18
1845.75
3445.40
6398.60
Manufacturer Part Number1.90560.1020000
DescriptionLAMP NEOP 220VAC RED BA 9SBASE
Quantity Available 10
All prices are in USD

Purchase Configurable Switch Components - Illumination Source Switch C&K Components 1.90560.1020000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Configurable Switch Components - Illumination Source Switch C&K Components 1.90560.1020000
Technical/Catalog Information1.90560.1020000
VendorC&K Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 90560 1020000
1905601020000
CKN9318 ND
CKN9318ND
CKN9318

1.90560.1020000 Specification Sheet

Image of LAMP NEOP 220VAC RED BA 9SBASE - 1.90560.1020000

LAMP NEOP 220VAC RED BA 9SBASE - 1.90560.1020000 (CKN9318-ND) - Switches

Related parts Configurable Switch Components - Illumination Source Switch C&K Components 1.90560.1020000
LAMP NEOP 220VAC RED BA 9SBASE - 1.90560.1020000
 Order 'lamp neop 220vac red ba 9sbase - 1.90560.1020000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9318-ND.
LAMP INCANDESCENT 3MM RED SMD - CSD4-7152/39-26-1A
 Order 'lamp incandescent 3mm red smd - CSD4-7152/39-26-1A' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1081-1-ND.
LAMP INCANDESCENT 3MM RED SMD - CSD4-7152/39-26-1A
 Order 'lamp incandescent 3mm red smd - CSD4-7152/39-26-1A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1081-2-ND.
LAMP INCANDESCENT 3MM RED TB SMD - CTB1-CW1345/39-56-1
 Order 'lamp incandescent 3mm red tb smd - CTB1-CW1345/39-56-1' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1091-1-ND.
LAMP INCANDESCENT 3MM RED TB SMD - CTB1-CW1345/39-56-1
 Order 'lamp incandescent 3mm red tb smd - CTB1-CW1345/39-56-1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1091-2-ND.
LAMP INCANDESCENT 5MM RED TB SMD - ETB1-EW87/BLA/39-31-1
 Order 'lamp incandescent 5mm red tb smd - ETB1-EW87/BLA/39-31-1' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1101-1-ND.
LAMP INCANDESCENT 5MM RED TB SMD - ETB1-EW87/BLA/39-31-1
 Order 'lamp incandescent 5mm red tb smd - ETB1-EW87/BLA/39-31-1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1101-2-ND.
LAMP PNL INCAND RED 28V - 507-3917-1471-600
 Order 'lamp pnl incand red 28v - 507-3917-1471-600' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-3917-1471-600-ND.
LAMP INCANDESCENT 3MM GREEN SMD - CSD4-7152/39-29-4
 Order 'lamp incandescent 3mm green smd - CSD4-7152/39-29-4' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1083-1-ND.
LAMP INCANDESCENT 3MM GREEN SMD - CSD4-7152/39-26-4A
 Order 'lamp incandescent 3mm green smd - CSD4-7152/39-26-4A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1083-2-ND.
LAMP FILAMENT 24-30V BA 9SBASE - 1.90060.1330000
 Order 'lamp filament 24-30v ba 9sbase - 1.90060.1330000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9403-ND.
LAMP FILAMENT 12-15V BA 9SBASE - 1.90060.1320000
 Order 'lamp filament 12-15v ba 9sbase - 1.90060.1320000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9316-ND.
LAMP FILAMENT 110-130V BA 9SBASE - 1.90060.1370000
 Order 'lamp filament 110-130v ba 9sbase - 1.90060.1370000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9317-ND.
FILTER RED FOR T3-1/4 LAMP - 39-12-1A
 Order 'filter red for t3-1/4 lamp - 39-12-1A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-12-1A-ND.
LAMP NEON RED 220V PNL MNT - 1051QC1
 Order 'lamp neon red 220v pnl mnt - 1051QC1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1051QC1-ND.

Options for Configurable Switch Components - Illumination Source Switch C&K Components 1.90560.1020000
Send this link via E-Mail
Help With This Screen

LAMP NEOP 220VAC RED BA 9SBASE - 1.90560.1020000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LAMP NEON WHITE 125V PNL MNT - 2150A4 Next: LAMP PANEL 28V WHITE, RED, GREEN - 1.69507.1050214
LAMP NEOP 220VAC RED BA 9SBASE - 1.90560.1020000