Keywords:





BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN - Batteries

1.0mAh Lithium Battery 3V Panasonic - BSG (VA) ML-414RM/CN

Digi-Key Part Number P004CT-ND
Price Break
1
10
50
100
250
500
1000
2500
Unit Price
2.13000
1.91300
1.70000
1.48750
1.36000
1.27500
1.16875
1.08375
Extended Price
2.13
19.13
85.00
148.75
340.00
637.50
1168.75
2709.38
Manufacturer Part NumberML-414RM/CN
DescriptionBATTERY LITH 3V RECHARGE W/LEGS
Quantity Available 329
All prices are in USD

Purchase 1.0mAh Lithium Battery 3V Panasonic - BSG (VA) ML-414RM/CN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.0mAh Lithium Battery 3V Panasonic - BSG (VA) ML-414RM/CN
Technical/Catalog InformationML-414RM/CN
VendorPanasonic - BSG (VA)
CategoryBatteries
Battery Cell SizeCoin 4.8mm
Voltage - Rated 3V
Capacity1.0mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityYes
Termination StyleSurface Mount (SMD,SMT)
Size / Dimension0.19" Dia x 0.06" H (4.8mm x 1.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names ML 414RM CN
ML414RMCN
P004CT ND
P004CTND
P004CT


Image of BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN

BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN (P004CT-ND) - Batteries

Related parts 1.0mAh Lithium Battery 3V Panasonic - BSG (VA) ML-414RM/CN
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
 Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P004CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
 Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P004TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
 Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P003CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
 Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P003TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/V1AN
 Order 'battery lith 3v recharge w/legs - ML-1220/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P294-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
 Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-920S/DN
 Order 'battery lith 3v recharge w/legs - ML-920S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P296-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-614S/FN
 Order 'battery lith 3v recharge w/legs - ML-614S/FN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P297-ND.
BATTERY LITH 3V RECHARGE W/LEGS - VL-2330/F3N
 Order 'battery lith 3v recharge w/legs - VL-2330/F3N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P002-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML612S/F9DE
 Order 'battery lith 3v recharge w/legs - ML612S/F9DE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P298-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/V1AN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/G1AN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/G1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATTERY LITHIUM 3V RECHARGE - ML-614S/ZTN
 Order 'battery lithium 3v recharge - ML-614S/ZTN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P006-ND.
BATTERY LITHIUM 3V RECHARGE - ML-621S/ZTN
 Order 'battery lithium 3v recharge - ML-621S/ZTN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P007-ND.

Options for 1.0mAh Lithium Battery 3V Panasonic - BSG (VA) ML-414RM/CN
Send this link via E-Mail
Help With This Screen

BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN Next: BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN