KEYSWITCH RACON 12I PCB YLW/YLW - 1.14001.5530000 - Switches
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 42VDC C&K Components 1.14001.5530000
| Digi-Key Part Number | CKN9206-ND |
1 25 100 250 500 1000 |
16.62000 13.29360 10.52410 8.30852 7.75460 7.20070 |
Extended Price
16.62 332.34 1052.41 2077.13 3877.30 7200.70 |
| Manufacturer Part Number | 1.14001.5530000 | |||
| Description | KEYSWITCH RACON 12I PCB YLW/YLW | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.14001.5530000 |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.1A @ 42VDC |
| Illumination Type, Color | LED, Yellow |
| Illumination Voltage (Nominal) | 1.9 VDC |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Keyswitch, Illuminated |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 14001 5530000 1140015530000 CKN9206 ND CKN9206ND CKN9206 |
1.14001.5530000 Specification Sheet
KEYSWITCH RACON 12I PCB YLW/YLW - 1.14001.5530000 (CKN9206-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.1A @ 42VDC C&K Components 1.14001.5530000KEYSWITCH RACON 12I PCB YLW/YLW - 1.14001.5530000
Order 'keyswitch racon 12i pcb ylw/ylw - 1.14001.5530000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9206-ND.
KEYSWITCH RACON 12I PCB RED/RED - 1.14001.5510000
Order 'keyswitch racon 12i pcb red/red - 1.14001.5510000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9368-ND.
KEYSWITCH RACON 12I PCB GRN/GRN - 1.14001.5520000
Order 'keyswitch racon 12i pcb grn/grn - 1.14001.5520000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9205-ND.
KEYSWITCH RACON 12 PCB OUTWARD - 1.14001.5010000
Order 'keyswitch racon 12 pcb outward - 1.14001.5010000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9364-ND.
KEYSWITCH RACON 12 PCB TERMS IN - 1.14001.5020000
Order 'keyswitch racon 12 pcb terms in - 1.14001.5020000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9365-ND.
KEYSWITCH RACON 12 PCB SMD - 1.14001.5030000
Order 'keyswitch racon 12 pcb smd - 1.14001.5030000' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9366CT-ND.
KEYSWITCH RACON 12 PCB SMD - 1.14001.5030000
Order 'keyswitch racon 12 pcb smd - 1.14001.5030000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9366TR-ND.
KEYSWITCH RACON 12V PCB RT ANGL - 1.14001.5050000
Order 'keyswitch racon 12v pcb rt angl - 1.14001.5050000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9367-ND.
KEYSWITCH RACON 8 PCB TERMS OUT - 1.14100.5010000
Order 'keyswitch racon 8 pcb terms out - 1.14100.5010000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9361-ND.
KEYSWITCH RACON 8 PCB TERMS IN - 1.14100.5020000
Order 'keyswitch racon 8 pcb terms in - 1.14100.5020000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9362-ND.
KEYSWITCH RACON 8 PCB SMD - 1.14100.5030000
Order 'keyswitch racon 8 pcb smd - 1.14100.5030000' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9363CT-ND.
KEYSWITCH RACON 8 PCB SMD - 1.14100.5030000
Order 'keyswitch racon 8 pcb smd - 1.14100.5030000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9363TR-ND.
KEYSWITCH RACON 8 PCB SMD - 1.14100.5030000
Order 'keyswitch racon 8 pcb smd - 1.14100.5030000' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9363DKR-ND.
KEYSWITCH RACON 12 PCB SMD - 1.14001.5030000
Order 'keyswitch racon 12 pcb smd - 1.14001.5030000' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9366DKR-ND.
SWITCH PB ILLUM SPDT SQ PCB YLW - UB16SKG035D-DD-RO
Order 'switch pb illum spdt sq pcb ylw - UB16SKG035D-DD-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB16SKG035D-DD-RO-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.1A @ 42VDC C&K Components 1.14001.5530000
Send this link via E-Mail
Help With This Screen
