SW SNPACT SPDT 125VAC 3A SEALED - ZMSH03130T10SSC - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 195gf C&K Components ZMSH03130T10SSC
| Digi-Key Part Number | CKN9160-ND |
1 25 100 250 500 1000 |
3.52000 2.81760 2.23060 1.76100 1.64360 1.52620 |
Extended Price
3.52 70.44 223.06 440.25 821.80 1526.20 |
| Manufacturer Part Number | ZMSH03130T10SSC | |||
| Description | SW SNPACT SPDT 125VAC 3A SEALED | |||
| Quantity Available | 765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZMSH03130T10SSC |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder Lug |
| Actuator Type | Lever, Straight |
| Operating Force | 195gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZMSH03130T10SSC ZMSH03130T10SSC CKN9160 ND CKN9160ND CKN9160 |
ZMSH03130T10SSC Specification Sheet
SW SNPACT SPDT 125VAC 3A SEALED - ZMSH03130T10SSC (CKN9160-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 195gf C&K Components ZMSH03130T10SSCSW SNPACT SPDT 125VAC 3A SEALED - ZMSH03130T10SSC
Order 'sw snpact spdt 125vac 3a sealed - ZMSH03130T10SSC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9160-ND.
SW SNPACT SPDT 125VAC 3A SEALED - ZMSH03130P00SSC
Order 'sw snpact spdt 125vac 3a sealed - ZMSH03130P00SSC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9159-ND.
SW SNPACT SPDT 125VAC 3A SEALED - ZMSL03130P00PSC
Order 'sw snpact spdt 125vac 3a sealed - ZMSL03130P00PSC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9161-ND.
SW SNPACT SPDT 125VAC 3A SEALED - ZMSL03130P00RRC
Order 'sw snpact spdt 125vac 3a sealed - ZMSL03130P00RRC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9162-ND.
SW SNPACT SPDT 125VAC 3A SEALED - ZMSH03130P00JSC
Order 'sw snpact spdt 125vac 3a sealed - ZMSH03130P00JSC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9163-ND.
SW SNPACT SPDT 125VAC 6A SEALED - LCS06A060P00SC
Order 'sw snpact spdt 125vac 6a sealed - LCS06A060P00SC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9168-ND.
SW SNPACT SPDT 125VAC 6A SEALED - LCS06A060L03SC
Order 'sw snpact spdt 125vac 6a sealed - LCS06A060L03SC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9169-ND.
SW SNPACT SPDT 125VAC 6A SEALED - LCS06A060L19SC
Order 'sw snpact spdt 125vac 6a sealed - LCS06A060L19SC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9170-ND.
SW SNPACT SPDT 125VAC 6A SEALED - LCS06A060P00QC
Order 'sw snpact spdt 125vac 6a sealed - LCS06A060P00QC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9171-ND.
SW SNPACT SPDT 125VAC 6A SEALED - LCS06A060L03QC
Order 'sw snpact spdt 125vac 6a sealed - LCS06A060L03QC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9172-ND.
SW SNPACT SPDT 125VAC 6A SEALED - LCS06A060L27QC
Order 'sw snpact spdt 125vac 6a sealed - LCS06A060L27QC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9173-ND.
SW SNPACT SPDT 125VAC 10A - LCA10A140P00SC
Order 'sw snpact spdt 125vac 10a - LCA10A140P00SC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9174-ND.
SW SNPACT SPDT 125VAC 10A - LCA10A140P00QC
Order 'sw snpact spdt 125vac 10a - LCA10A140P00QC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9175-ND.
SW SNPACT SPDT 125VAC 10A - LCA10A140L21SC
Order 'sw snpact spdt 125vac 10a - LCA10A140L21SC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9176-ND.
SW SNPACT SPDT 125VAC 10A - LCA10A140P00PC
Order 'sw snpact spdt 125vac 10a - LCA10A140P00PC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9177-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 195gf C&K Components ZMSH03130T10SSC
Send this link via E-Mail
Help With This Screen
