50.0 Ohm 100W Chip Resistor - Surface Mount Bourns Inc. CHF3523DNT500LW
TERMINATOR 50 OHM 100W SMD - CHF3523DNT500LW - Resistors
| Digi-Key Part Number | CHF3523DNT500LW-ND |
1 10 50 100 500 1000 |
7.81000 7.10000 6.10600 4.97000 4.68600 4.40200 |
Extended Price
7.81 71.00 305.30 497.00 2343.00 4402.00 |
| Manufacturer Part Number | CHF3523DNT500LW | |||
| Description | TERMINATOR 50 OHM 100W SMD | |||
| Quantity Available | 922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CHF3523DNT500LW |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 100W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 3523 |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CHF3523DNT500LW CHF3523DNT500LW |
CHF3523DNT500LW Specification Sheet
TERMINATOR 50 OHM 100W SMD - CHF3523DNT500LW (CHF3523DNT500LW-ND) - Resistors
Related parts 50.0 Ohm 100W Chip Resistor - Surface Mount Bourns Inc. CHF3523DNT500LW50.0 Ohm 100W Chip Resistor - Surface Mount Bourns Inc. CHF3523DNT500LW
Order 'terminator 50 ohm 100w smd - CHF3523DNT500LW' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF3523DNT500LW-ND.
5.0 Ohm 100W Chassis Mount Resistors Huntington Electric Inc. FVT100-5.0
Order 'resistor ww power 5.0 ohm 100w - FVT100-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-5.0-ND.
50.0 Ohm 40W Chip Resistor - Surface Mount Bourns Inc. CHF3725CNP500LX
Order 'terminator 50 ohm 40w 5% smd - CHF3725CNP500LX' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF3725CNP500LX-ND.
3A Emi Ferrite Bead And Chip Filter 50 Ohm Differential Mode - Single 100MHz Bourns Inc. MH3261-500Y
Order 'bead ferrite 50 ohm 3.0a 3261 - MH3261-500Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MH3261-500Y-ND.
5.0 Ohm 100W Chassis Mount Resistors Ohmite L100J5R0E
Order 'resistor power 5.0 ohm 100w - L100J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J5R0E-ND.
5.0 Ohm 100W Chassis Mount Resistors Ohmite L100J5R0
Order 'resistor power 5.0 ohm 100w - L100J5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J5R0-ND.
5.0 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G1500
Order 'resistor power 5.0 ohm 100w - FRV0100G1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR1005.0-ND.
50.0 Ohm 800W Chassis Mount Resistors Bourns Inc. CHF190104CBF500L
Order 'terminator 50 ohm 800w 5% smd - CHF190104CBF500L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF190104CBF500L-ND.
50.0 Ohm 1000W Chassis Mount Resistors Bourns Inc. CHF190104KBF500L
Order 'terminator 50 ohm 1000w 5% smd - CHF190104KBF500L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF190104KBF500L-ND.
6A Emi Ferrite Bead And Chip Filter 50 Ohm Differential Mode - Single 100MHz Steward (VA) HI1206T500R-00
Order 'ferrite 6a 50 ohm 1206 smd - HI1206T500R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1009-1-ND.
6A Emi Ferrite Bead And Chip Filter 50 Ohm Differential Mode - Single 100MHz Steward HI1206T500R-00
Order 'ferrite 6a 50 ohm 1206 smd - HI1206T500R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1009-2-ND.
6A Emi Ferrite Bead And Chip Filter 50 Ohm Differential Mode - Single 100MHz Steward (VA) HI1206T500R-10
Order 'ferrite 6a 50 ohm 1206 smd - HI1206T500R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2412-1-ND.
6A Emi Ferrite Bead And Chip Filter 50 Ohm Differential Mode - Single 100MHz Steward HI1206T500R-10
Order 'ferrite 6a 50 ohm 1206 smd - HI1206T500R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2412-2-ND.
Thermistors - PTC THERMISTOR PTC 50 OHM 425V SMD - PTCTZ3MR500MTE
Order 'thermistor ptc 50 ohm 425v smd - PTCTZ3MR500MTE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97019-ND.
Thermistors - PTC THERMISTOR PTC 50 OHM 600V SMD - 2381 661 97205
Order 'thermistor ptc 50 ohm 600v smd - 2381 661 97205' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 97205-ND.
Options for 50.0 Ohm 100W Chip Resistor - Surface Mount Bourns Inc. CHF3523DNT500LW
Send this link via E-Mail
Help With This Screen
