IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4036G
| Digi-Key Part Number | A3AAA-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
15.31000 12.46300 9.18310 7.92588 7.37926 6.36257 6.01274 5.81596 |
Extended Price
15.31 124.63 918.31 1981.47 3689.63 6362.57 15031.85 29079.80 |
| Manufacturer Part Number | A3AAA-4036G | |||
| Description | IDC CABLE-ASN40A/ AE40G / ASN40A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAA-4036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAA 4036G A3AAA4036G |
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4036G (A3AAA-4036G-ND)
Related parts:IDC CABLE-ASC40G/ AE40G / X - A1AXG-4036G
Order 'idc cable-asc40g/ ae40g / x - A1AXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036G-ND.
IDC CABLE - ASC40H/AE40G/X - A1AXH-4036G
Order 'idc cable - asc40h/ae40g/x - A1AXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036G-ND.
IDC CABLE-ASS40A/ AE40G / X - A1BXA-4036G
Order 'idc cable-ass40a/ ae40g / x - A1BXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036G-ND.
IDC CABLE-ASR40G/ AE40G / X - A1BXG-4036G
Order 'idc cable-asr40g/ ae40g / x - A1BXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036G-ND.
IDC CABLE - ASR40H/AE40G/X - A1BXH-4036G
Order 'idc cable - asr40h/ae40g/x - A1BXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036G-ND.
IDC CABLE-AKN40A/ AE40G / X - A1CXA-4036G
Order 'idc cable-akn40a/ ae40g / x - A1CXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036G-ND.
IDC CABLE-AKC40G/ AE40G / X - A1CXG-4036G
Order 'idc cable-akc40g/ ae40g / x - A1CXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036G-ND.
IDC CABLE - AKC40H/AE40G/X - A1CXH-4036G
Order 'idc cable - akc40h/ae40g/x - A1CXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-4036G-ND.
IDC CABLE-AKP40A/ AE40G / X - A1DXA-4036G
Order 'idc cable-akp40a/ ae40g / x - A1DXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4036G-ND.
IDC CABLE-AKR40G/ AE40G / X - A1DXG-4036G
Order 'idc cable-akr40g/ ae40g / x - A1DXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4036G-ND.
IDC CABLE - AKR40H/AE40G/X - A1DXH-4036G
Order 'idc cable - akr40h/ae40g/x - A1DXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4036G-ND.
IDC CABLE-ACE40G/ AE40G / X - A1EXG-4036G
Order 'idc cable-ace40g/ ae40g / x - A1EXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-4036G-ND.
IDC CABLE-APK40A/ AE40G / X - A1KXA-4036G
Order 'idc cable-apk40a/ ae40g / x - A1KXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-4036G-ND.
IDC CABLE - APK40B/AE40G/X - A1KXB-4036G
Order 'idc cable - apk40b/ae40g/x - A1KXB-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-4036G-ND.
IDC CABLE-APK40G/ AE40G / X - A1KXG-4036G
Order 'idc cable-apk40g/ ae40g / x - A1KXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-4036G-ND.
Send this link via E-Mail
Help With This Screen