FUSE HLDR 3POS FOR 14X51MM FUSES - CH143D - Circuit Protection
| Digi-Key Part Number | CH143D-ND |
1 |
139.01000 |
Extended Price
139.01 |
| Manufacturer Part Number | CH143D | |||
| Description | FUSE HLDR 3POS FOR 14X51MM FUSES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CH143D |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | 2.008L x 0.551 Dia (51mm x 14mm) |
| Mounting Type | DIN Rail |
| Material | - |
| Termination Style | Screw Terminal |
| Number of Circuits | 3 |
| Voltage | 600V |
| Current Rating | 40A |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CH143D CH143D |
CH143D Specification Sheet
FUSE HLDR 3POS FOR 14X51MM FUSES - CH143D (CH143D-ND) - Circuit Protection
Related parts Circuit Protection :FUSE HLDR 3POS FOR 14X51MM FUSES - CH143DI
Order 'fuse hldr 3pos for 14x51mm fuses - CH143DI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH143DI-ND.
FUSE HLDR 3POS FOR 14X51MM FUSES - CH143DMS
Order 'fuse hldr 3pos for 14x51mm fuses - CH143DMS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH143DMS-ND.
FUSE HLDR 3POS FOR 14X51MM FUSES - CH143DN
Order 'fuse hldr 3pos for 14x51mm fuses - CH143DN' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH143DN-ND.
FUSE HLDR 3POS FOR 14X51MM FUSES - CH143DNI
Order 'fuse hldr 3pos for 14x51mm fuses - CH143DNI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH143DNI-ND.
FUSE HLDR 3POS FOR 14X51MM FUSES - CH143DNMS
Order 'fuse hldr 3pos for 14x51mm fuses - CH143DNMS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH143DNMS-ND.
FUSE HLDR 3POS FOR 14X51MM FUSES - CH143D
Order 'fuse hldr 3pos for 14x51mm fuses - CH143D' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH143D-ND.
FUSE HLDR 4POS FOR 14X51MM FUSE - CH144D
Order 'fuse hldr 4pos for 14x51mm fuse - CH144D' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH144D-ND.
FUSE HLDR 4POS FOR 14X51MM FUSE - CH144DI
Order 'fuse hldr 4pos for 14x51mm fuse - CH144DI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH144DI-ND.
FUSE HLDR 3POS FOR 22X58MM FUSES - CH223D
Order 'fuse hldr 3pos for 22x58mm fuses - CH223D' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH223D-ND.
FUSE HLDR 3POS FOR 22X58MM FUSES - CH223DMS
Order 'fuse hldr 3pos for 22x58mm fuses - CH223DMS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH223DMS-ND.
FUSE HLDR 3POS FOR 22X58MM FUSES - CH223DN
Order 'fuse hldr 3pos for 22x58mm fuses - CH223DN' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH223DN-ND.
FUSE HLDR 3POS FOR 22X58MM FUSES - CH223DNMS
Order 'fuse hldr 3pos for 22x58mm fuses - CH223DNMS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH223DNMS-ND.
FUSE HLDR 3POS FOR 8X32MM FUSES - CH083D
Order 'fuse hldr 3pos for 8x32mm fuses - CH083D' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH083D-ND.
FUSE HLDR 3POS FOR 8X32MM FUSES - CH083DI
Order 'fuse hldr 3pos for 8x32mm fuses - CH083DI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH083DI-ND.
FUSE HLDR 3POS FOR 8X32MM FUSES - CH083DNS
Order 'fuse hldr 3pos for 8x32mm fuses - CH083DNS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH083DNS-ND.
Send this link via E-Mail
Help With This Screen
