CAP 8300UF 300V ELECT SCREW TERM - CGS832T300X5C - Capacitors
8300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 300V CGS832T300X5C
| Digi-Key Part Number | CGS832T300X5C-ND |
20 |
227.04000 |
Extended Price
4540.80 |
| Manufacturer Part Number | CGS832T300X5C | |||
| Description | CAP 8300UF 300V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGS832T300X5C |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 8300µF |
| ESR (Equivalent Series Resistance) | 22.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 300V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGS832T300X5C CGS832T300X5C |
CGS832T300X5C Specification Sheet
CAP 8300UF 300V ELECT SCREW TERM - CGS832T300X5C (CGS832T300X5C-ND) - Capacitors
Related parts 8300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 300V CGS832T300X5CCAP 8300UF 300V ELECT SCREW TERM - CGS832T300X5C
Order 'cap 8300uf 300v elect screw term - CGS832T300X5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS832T300X5C-ND.
CAP 525UF 300V ELECT SCREW TERM - CG5250T300V3C
Order 'cap 525uf 300v elect screw term - CG5250T300V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG5250T300V3C-ND.
CAP 1200UF 300V ELECT SCREW TERM - CGS122T300R4C
Order 'cap 1200uf 300v elect screw term - CGS122T300R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS122T300R4C-ND.
CAP 1500UF 300V ELECT SCREW TERM - CGS152T300W4C
Order 'cap 1500uf 300v elect screw term - CGS152T300W4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS152T300W4C-ND.
CAP 1600UF 300V ELECT SCREW TERM - CGS162T300V3C
Order 'cap 1600uf 300v elect screw term - CGS162T300V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS162T300V3C-ND.
CAP 1800UF 300V ELECT SCREW TERM - CGS182T300R5L
Order 'cap 1800uf 300v elect screw term - CGS182T300R5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS182T300R5L-ND.
CAP 2000UF 300V ELECT SCREW TERM - CGS202T300U4C
Order 'cap 2000uf 300v elect screw term - CGS202T300U4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS202T300U4C-ND.
CAP 2500UF 300V ELECT SCREW TERM - CGS252T300V4C
Order 'cap 2500uf 300v elect screw term - CGS252T300V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS252T300V4C-ND.
CAP 3500UF 300V ELECT SCREW TERM - CGS352T300X5L
Order 'cap 3500uf 300v elect screw term - CGS352T300X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS352T300X5L-ND.
CAP 3800UF 300V ELECT SCREW TERM - CGS382T300V5L
Order 'cap 3800uf 300v elect screw term - CGS382T300V5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS382T300V5L-ND.
CAP 4000UF 300V ELECT SCREW TERM - CGS402T300X5L
Order 'cap 4000uf 300v elect screw term - CGS402T300X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS402T300X5L-ND.
CAP 4100UF 300V ELECT SCREW TERM - CGS412T300W4C
Order 'cap 4100uf 300v elect screw term - CGS412T300W4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS412T300W4C-ND.
CAP 4100UF 300V ELECT SCREW TERM - CGS412T300X5R
Order 'cap 4100uf 300v elect screw term - CGS412T300X5R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS412T300X5R-ND.
CAP 430UF 300V ELECT SCREW TERM - CGS431T300R2C
Order 'cap 430uf 300v elect screw term - CGS431T300R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS431T300R2C-ND.
CAP 6000UF 300V ELECT SCREW TERM - CGS602T300X8L
Order 'cap 6000uf 300v elect screw term - CGS602T300X8L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS602T300X8L-ND.
Options for 8300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 300V CGS832T300X5C
Send this link via E-Mail
Help With This Screen
