CAP 4600UF 450V ELECT SCREW TERM - CGS462T450X5L - Capacitors
4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGS462T450X5L
| Digi-Key Part Number | CGS462T450X5L-ND |
20 |
267.94700 |
Extended Price
5358.94 |
| Manufacturer Part Number | CGS462T450X5L | |||
| Description | CAP 4600UF 450V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGS462T450X5L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4600µF |
| ESR (Equivalent Series Resistance) | 32.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGS462T450X5L CGS462T450X5L |
CGS462T450X5L Specification Sheet
CAP 4600UF 450V ELECT SCREW TERM - CGS462T450X5L (CGS462T450X5L-ND) - Capacitors
Related parts 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGS462T450X5LCAP 4600UF 450V ELECT SCREW TERM - CGS462T450X5L
Order 'cap 4600uf 450v elect screw term - CGS462T450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS462T450X5L-ND.
CAP 4600UF 450V ELECT SCREW TERM - CGH462T450X5L
Order 'cap 4600uf 450v elect screw term - CGH462T450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH462T450X5L-ND.
CAP 1000UF 450V ELECT SCREW TERM - DCMC102T450BB2B
Order 'cap 1000uf 450v elect screw term - DCMC102T450BB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1226-ND.
CAP 1500UF 450V ELECT SCREW TERM - DCMC152T450BC2B
Order 'cap 1500uf 450v elect screw term - DCMC152T450BC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1227-ND.
CAP 1800UF 450V ELECT SCREW TERM - DCMC182T450BD2B
Order 'cap 1800uf 450v elect screw term - DCMC182T450BD2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1228-ND.
CAP 2200UF 450V ELECT SCREW TERM - DCMC222T450BF2B
Order 'cap 2200uf 450v elect screw term - DCMC222T450BF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1229-ND.
CAP 2200UF 450V ELECT SCREW TERM - DCMC222T450CC2B
Order 'cap 2200uf 450v elect screw term - DCMC222T450CC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1230-ND.
CAP 2400UF 450V ELECT SCREW TERM - DCMC242T450CC2B
Order 'cap 2400uf 450v elect screw term - DCMC242T450CC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1231-ND.
CAP 3300UF 450V ELECT SCREW TERM - DCMC332T450CE2B
Order 'cap 3300uf 450v elect screw term - DCMC332T450CE2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1232-ND.
CAP 4700UF 450V ELECT SCREW TERM - DCMC472T450DE2B
Order 'cap 4700uf 450v elect screw term - DCMC472T450DE2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1233-ND.
CAP 5600UF 450V ELECT SCREW TERM - DCMC562T450DF2B
Order 'cap 5600uf 450v elect screw term - DCMC562T450DF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1234-ND.
CAP 6800UF 450V ELECT SCREW TERM - DCMC682T450FE2D
Order 'cap 6800uf 450v elect screw term - DCMC682T450FE2D' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1235-ND.
CAP 8200UF 450V ELECT SCREW TERM - DCMC822T450DG2B
Order 'cap 8200uf 450v elect screw term - DCMC822T450DG2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1236-ND.
CAP 210UF 450V ELECT SCREW TERM - CGS211T450R4C
Order 'cap 210uf 450v elect screw term - CGS211T450R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1248-ND.
CAP 320UF 450V ELECT SCREW TERM - CGS321T450V3C
Order 'cap 320uf 450v elect screw term - CGS321T450V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1249-ND.
Options for 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGS462T450X5L
Send this link via E-Mail
Help With This Screen
