4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGS462T200X4C
CAP 4600UF 200V ELECT SCREW TERM - CGS462T200X4C - Capacitors
| Digi-Key Part Number | CGS462T200X4C-ND |
3 |
89.98333 |
Extended Price
269.95 |
| Manufacturer Part Number | CGS462T200X4C | |||
| Description | CAP 4600UF 200V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGS462T200X4C |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4600µF |
| ESR (Equivalent Series Resistance) | 47.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGS462T200X4C CGS462T200X4C |
CGS462T200X4C Specification Sheet
CAP 4600UF 200V ELECT SCREW TERM - CGS462T200X4C (CGS462T200X4C-ND) - Capacitors
Related parts 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGS462T200X4C4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGS462T200X4C
Order 'cap 4600uf 200v elect screw term - CGS462T200X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS462T200X4C-ND.
4300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V DCMC432T200BB2B
Order 'cap 4300uf 200v elect screw term - DCMC432T200BB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1224-ND.
6900µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V DCMC692T200BC2B
Order 'cap 6900uf 200v elect screw term - DCMC692T200BC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1225-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG102T200V4C
Order 'cap 1000uf 200v elect screw term - CG102T200V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG102T200V4C-ND.
1650µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG1651T200W4C
Order 'cap 1650uf 200v elect screw term - CG1651T200W4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG1651T200W4C-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG181T200R2C
Order 'cap 180uf 200v elect screw term - CG181T200R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG181T200R2C-ND.
2450µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG2451T200X4C
Order 'cap 2450uf 200v elect screw term - CG2451T200X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG2451T200X4C-ND.
3800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG382T200X5L
Order 'cap 3800uf 200v elect screw term - CG382T200X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG382T200X5L-ND.
450µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG451T200R4C
Order 'cap 450uf 200v elect screw term - CG451T200R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG451T200R4C-ND.
550µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG551T200U3C
Order 'cap 550uf 200v elect screw term - CG551T200U3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG551T200U3C-ND.
750µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CG751T200V3C
Order 'cap 750uf 200v elect screw term - CG751T200V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG751T200V3C-ND.
3500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGR352T200X4C
Order 'cap 3500uf 200v elect screw term - CGR352T200X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR352T200X4C-ND.
5200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGR522T200X5L
Order 'cap 5200uf 200v elect screw term - CGR522T200X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR522T200X5L-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGS102T200R4C
Order 'cap 1000uf 200v elect screw term - CGS102T200R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS102T200R4C-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGS102T200V2C
Order 'cap 1000uf 200v elect screw term - CGS102T200V2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS102T200V2C-ND.
Options for 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 200V CGS462T200X4C
Send this link via E-Mail
Help With This Screen
