CAP 25000UF 75V ELECT SCREW TERM - CGS253U075LA - Capacitors
| Digi-Key Part Number | CGS253U075LA-ND |
20 |
63.50350 |
Extended Price
1270.07 |
| Manufacturer Part Number | CGS253U075LA | |||
| Description | CAP 25000UF 75V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGS253U075LA |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 25000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +75% |
| Voltage Rating | 75V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGS253U075LA CGS253U075LA |
CGS253U075LA Specification Sheet
CAP 25000UF 75V ELECT SCREW TERM - CGS253U075LA (CGS253U075LA-ND) - Capacitors
Related parts Capacitors :CAP 25000UF 75V ELECT SCREW TERM - CGS253U075LA
Order 'cap 25000uf 75v elect screw term - CGS253U075LA' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS253U075LA-ND.
CAP 25000UF 75V ELECT SCREW TERM - CGS253U075W5L
Order 'cap 25000uf 75v elect screw term - CGS253U075W5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1418-ND.
CAP 25000UF 75V ELECT SCREW TERM - CGS253U075X4C
Order 'cap 25000uf 75v elect screw term - CGS253U075X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS253U075X4C-ND.
CAP 30000UF 75V ELECT SCREW TERM - DCMC303U075BC2B
Order 'cap 30000uf 75v elect screw term - DCMC303U075BC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1221-ND.
CAP 46000UF 75V ELECT SCREW TERM - DCMC463U075BF2B
Order 'cap 46000uf 75v elect screw term - DCMC463U075BF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1222-ND.
CAP 74000UF 75V ELECT SCREW TERM - DCMC743U075DC2B
Order 'cap 74000uf 75v elect screw term - DCMC743U075DC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1223-ND.
CAP 10000UF 75V ELECT SCREW TERM - CGS103U075V3C
Order 'cap 10000uf 75v elect screw term - CGS103U075V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1244-ND.
CAP 1000UF 75V ELECT SCREW TERM - CG102U075R3C
Order 'cap 1000uf 75v elect screw term - CG102U075R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG102U075R3C-ND.
CAP 11000UF 75V ELECT SCREW TERM - CG113U075X4C
Order 'cap 11000uf 75v elect screw term - CG113U075X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U075X4C-ND.
CAP 12500UF 75V ELECT SCREW TERM - CG1252U075X5L
Order 'cap 12500uf 75v elect screw term - CG1252U075X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG1252U075X5L-ND.
CAP 1500UF 75V ELECT SCREW TERM - CG152U075R3C
Order 'cap 1500uf 75v elect screw term - CG152U075R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U075R3C-ND.
CAP 1500UF 75V ELECT SCREW TERM - CG152U075R4C
Order 'cap 1500uf 75v elect screw term - CG152U075R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U075R4C-ND.
CAP 2000UF 75V ELECT SCREW TERM - CG202U075U3C
Order 'cap 2000uf 75v elect screw term - CG202U075U3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG202U075U3C-ND.
CAP 2500UF 75V ELECT SCREW TERM - CG252U075V3C
Order 'cap 2500uf 75v elect screw term - CG252U075V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG252U075V3C-ND.
CAP 2600UF 75V ELECT SCREW TERM - CG262U075U3C
Order 'cap 2600uf 75v elect screw term - CG262U075U3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG262U075U3C-ND.
Send this link via E-Mail
Help With This Screen
