CAP 14000UF 175V ELECT SCREW TER - CGS143T175X5L - Capacitors
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 175V CGS143T175X5L
| Digi-Key Part Number | CGS143T175X5L-ND |
20 |
135.64800 |
Extended Price
2712.96 |
| Manufacturer Part Number | CGS143T175X5L | |||
| Description | CAP 14000UF 175V ELECT SCREW TER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGS143T175X5L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 14000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +75% |
| Voltage Rating | 175V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGS143T175X5L CGS143T175X5L |
CGS143T175X5L Specification Sheet
CAP 14000UF 175V ELECT SCREW TER - CGS143T175X5L (CGS143T175X5L-ND) - Capacitors
Related parts 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 175V CGS143T175X5LCAP 14000UF 175V ELECT SCREW TER - CGS143T175X5L
Order 'cap 14000uf 175v elect screw ter - CGS143T175X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143T175X5L-ND.
CAP 14000UF 200V ELECT SCREW TER - CGS143T200X5L
Order 'cap 14000uf 200v elect screw ter - CGS143T200X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143T200X5L-ND.
CAP 14000UF 250V ELECT SCREW TER - CGS143T250X5L
Order 'cap 14000uf 250v elect screw ter - CGS143T250X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143T250X5L-ND.
CAP 14000UF 35V ELECT SCREW TERM - CG143U035V4C
Order 'cap 14000uf 35v elect screw term - CG143U035V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG143U035V4C-ND.
CAP 160000UF 10V ELECT SCREW TER - CG164U010X5L
Order 'cap 160000uf 10v elect screw ter - CG164U010X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG164U010X5L-ND.
CAP 10000UF 250V ELECT SCREW TER - CGH103T250X4L
Order 'cap 10000uf 250v elect screw ter - CGH103T250X4L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH103T250X4L-ND.
CAP 10000UF 350V ELECT SCREW TER - CGH103T350X8L
Order 'cap 10000uf 350v elect screw ter - CGH103T350X8L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH103T350X8L-ND.
CAP 13000UF 250V ELECT SCREW TER - CGH133T250X5L
Order 'cap 13000uf 250v elect screw ter - CGH133T250X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH133T250X5L-ND.
CAP 22000UF 250V ELECT SCREW TER - CGH223T250X8L
Order 'cap 22000uf 250v elect screw ter - CGH223T250X8L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH223T250X8L-ND.
CAP 14000UF 10V ELECT SCREW TERM - CGO143M010L
Order 'cap 14000uf 10v elect screw term - CGO143M010L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M010L-ND.
CAP 14000UF 16V ELECT SCREW TERM - CGO143M016L
Order 'cap 14000uf 16v elect screw term - CGO143M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M016L-ND.
CAP 14000UF 28V ELECT SCREW TERM - CGO143M028L
Order 'cap 14000uf 28v elect screw term - CGO143M028L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M028L-ND.
CAP 14000UF 35V ELECT SCREW TERM - CGO143M035L
Order 'cap 14000uf 35v elect screw term - CGO143M035L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M035L-ND.
CAP 15000UF 7.5V ELECT SCREW TER - CGO153M7R5L
Order 'cap 15000uf 7.5v elect screw ter - CGO153M7R5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO153M7R5L-ND.
CAP 18000UF 5.0V ELECT SCREW TER - CGO183M005L
Order 'cap 18000uf 5.0v elect screw ter - CGO183M005L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO183M005L-ND.
Options for 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 175V CGS143T175X5L
Send this link via E-Mail
Help With This Screen
