14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGR143U016R3C
CAP 14000UF 16V ELECT SCREW TERM - CGR143U016R3C - Capacitors
| Digi-Key Part Number | CGR143U016R3C-ND |
100 |
19.04000 |
Extended Price
1904.00 |
| Manufacturer Part Number | CGR143U016R3C | |||
| Description | CAP 14000UF 16V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGR143U016R3C |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 14000µF |
| ESR (Equivalent Series Resistance) | 11.9 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +75% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGR143U016R3C CGR143U016R3C |
CGR143U016R3C Specification Sheet
CAP 14000UF 16V ELECT SCREW TERM - CGR143U016R3C (CGR143U016R3C-ND) - Capacitors
Related parts 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGR143U016R3C14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGR143U016R3C
Order 'cap 14000uf 16v elect screw term - CGR143U016R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR143U016R3C-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO143M016L
Order 'cap 14000uf 16v elect screw term - CGO143M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M016L-ND.
10500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG1052U016V3C
Order 'cap 10500uf 16v elect screw term - CG1052U016V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG1052U016V3C-ND.
120000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG123U016R3C
Order 'cap 12000uf 16v elect screw term - CG123U016R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG123U016R3C-ND.
18000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG183U016R4C
Order 'cap 18000uf 16v elect screw term - CG183U016R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG183U016R4C-ND.
21000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG213U016U3C
Order 'cap 21000uf 16v elect screw term - CG213U016U3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG213U016U3C-ND.
2500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG252U016R2C
Order 'cap 2500uf 16v elect screw term - CG252U016R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG252U016R2C-ND.
27000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG273U016V3C
Order 'cap 27000uf 16v elect screw term - CG273U016V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG273U016V3C-ND.
40000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG403U016V4C
Order 'cap 40000uf 16v elect screw term - CG403U016V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG403U016V4C-ND.
6500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CG652U016R2C
Order 'cap 6500uf 16v elect screw term - CG652U016R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG652U016R2C-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO103M016L
Order 'cap 10000uf 16v elect screw term - CGO103M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M016L-ND.
18000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO183M016L
Order 'cap 18000uf 16v elect screw term - CGO183M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO183M016L-ND.
22000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO223M016L
Order 'cap 22000uf 16v elect screw term - CGO223M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO223M016L-ND.
11000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGR113U016R2L
Order 'cap 11000uf 16v elect screw term - CGR113U016R2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR113U016R2L-ND.
16000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGR163U016U2L
Order 'cap 16000uf 16v elect screw term - CGR163U016U2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR163U016U2L-ND.
Options for 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGR143U016R3C
Send this link via E-Mail
Help With This Screen
