CAP 4600UF 45V ELECT SCREW TERM - CGO462M045L - Capacitors
4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 45V CGO462M045L
| Digi-Key Part Number | CGO462M045L-ND |
100 |
25.80340 |
Extended Price
2580.34 |
| Manufacturer Part Number | CGO462M045L | |||
| Description | CAP 4600UF 45V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGO462M045L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 45V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGO462M045L CGO462M045L |
CGO462M045L Specification Sheet
CAP 4600UF 45V ELECT SCREW TERM - CGO462M045L (CGO462M045L-ND) - Capacitors
Related parts 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 45V CGO462M045LCAP 4600UF 45V ELECT SCREW TERM - CGO462M045L
Order 'cap 4600uf 45v elect screw term - CGO462M045L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO462M045L-ND.
CAP 10000UF 45V ELECT SCREW TERM - CGO103M045L
Order 'cap 10000uf 45v elect screw term - CGO103M045L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M045L-ND.
CAP 38000UF 45V ELECT SCREW TERM - CGO382M045L
Order 'cap 38000uf 45v elect screw term - CGO382M045L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO382M045L-ND.
CAP 4600UF 450V ELECT SCREW TERM - CGH462T450X5L
Order 'cap 4600uf 450v elect screw term - CGH462T450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH462T450X5L-ND.
CAP 4600UF 20V ELECT SCREW TERM - CGR462U020R2C
Order 'cap 4600uf 20v elect screw term - CGR462U020R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR462U020R2C-ND.
CAP 4600UF 200V ELECT SCREW TERM - CGS462T200X4C
Order 'cap 4600uf 200v elect screw term - CGS462T200X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS462T200X4C-ND.
CAP 4600UF 450V ELECT SCREW TERM - CGS462T450X5L
Order 'cap 4600uf 450v elect screw term - CGS462T450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS462T450X5L-ND.
CAP 38000UF 50V ELECT SCREW TERM - DCMC383U050BB2B
Order 'cap 38000uf 50v elect screw term - DCMC383U050BB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1220-ND.
CAP 30000UF 75V ELECT SCREW TERM - DCMC303U075BC2B
Order 'cap 30000uf 75v elect screw term - DCMC303U075BC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1221-ND.
CAP 46000UF 75V ELECT SCREW TERM - DCMC463U075BF2B
Order 'cap 46000uf 75v elect screw term - DCMC463U075BF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1222-ND.
CAP 74000UF 75V ELECT SCREW TERM - DCMC743U075DC2B
Order 'cap 74000uf 75v elect screw term - DCMC743U075DC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1223-ND.
CAP 4300UF 200V ELECT SCREW TERM - DCMC432T200BB2B
Order 'cap 4300uf 200v elect screw term - DCMC432T200BB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1224-ND.
CAP 6900UF 200V ELECT SCREW TERM - DCMC692T200BC2B
Order 'cap 6900uf 200v elect screw term - DCMC692T200BC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1225-ND.
CAP 1000UF 450V ELECT SCREW TERM - DCMC102T450BB2B
Order 'cap 1000uf 450v elect screw term - DCMC102T450BB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1226-ND.
CAP 1500UF 450V ELECT SCREW TERM - DCMC152T450BC2B
Order 'cap 1500uf 450v elect screw term - DCMC152T450BC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1227-ND.
Options for 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 45V CGO462M045L
Send this link via E-Mail
Help With This Screen
