14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO143M035L
CAP 14000UF 35V ELECT SCREW TERM - CGO143M035L - Capacitors
| Digi-Key Part Number | CGO143M035L-ND |
100 |
27.88800 |
Extended Price
2788.80 |
| Manufacturer Part Number | CGO143M035L | |||
| Description | CAP 14000UF 35V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGO143M035L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 14000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGO143M035L CGO143M035L |
CGO143M035L Specification Sheet
CAP 14000UF 35V ELECT SCREW TERM - CGO143M035L (CGO143M035L-ND) - Capacitors
Related parts 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO143M035L14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO143M035L
Order 'cap 14000uf 35v elect screw term - CGO143M035L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M035L-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG143U035V4C
Order 'cap 14000uf 35v elect screw term - CG143U035V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG143U035V4C-ND.
1100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG112U035R2C
Order 'cap 1100uf 35v elect screw term - CG112U035R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG112U035R2C-ND.
11000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG113U035U4C
Order 'cap 11000uf 35v elect screw term - CG113U035U4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U035U4C-ND.
11000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG113U035W4C
Order 'cap 11000uf 35v elect screw term - CG113U035W4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U035W4C-ND.
2100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG212U035R3C
Order 'cap 2100uf 35v elect screw term - CG212U035R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG212U035R3C-ND.
22000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG223U035W4C
Order 'cap 22000uf 35v elect screw term - CG223U035W4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG223U035W4C-ND.
2300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG232U035R2C
Order 'cap 2300uf 35v elect screw term - CG232U035R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG232U035R2C-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG333U035X4C
Order 'cap 33000uf 35v elect screw term - CG333U035X4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG333U035X4C-ND.
4300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG432U035R3C
Order 'cap 4300uf 35v elect screw term - CG432U035R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG432U035R3C-ND.
9500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG952U035V3C
Order 'cap 9500uf 35v elect screw term - CG952U035V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG952U035V3C-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO103M035L
Order 'cap 10000uf 35v elect screw term - CGO103M035L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M035L-ND.
4500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO452M035L
Order 'cap 4500uf 35v elect screw term - CGO452M035L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO452M035L-ND.
6300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO632M035L
Order 'cap 6300uf 35v elect screw term - CGO632M035L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO632M035L-ND.
8100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO812M035L
Order 'cap 8100uf 35v elect screw term - CGO812M035L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO812M035L-ND.
Options for 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO143M035L
Send this link via E-Mail
Help With This Screen
