14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 28V CGO143M028L
CAP 14000UF 28V ELECT SCREW TERM - CGO143M028L - Capacitors
| Digi-Key Part Number | CGO143M028L-ND |
100 |
24.08980 |
Extended Price
2408.98 |
| Manufacturer Part Number | CGO143M028L | |||
| Description | CAP 14000UF 28V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGO143M028L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 14000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 28V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGO143M028L CGO143M028L |
CGO143M028L Specification Sheet
CAP 14000UF 28V ELECT SCREW TERM - CGO143M028L (CGO143M028L-ND) - Capacitors
Related parts 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 28V CGO143M028L14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 28V CGO143M028L
Order 'cap 14000uf 28v elect screw term - CGO143M028L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M028L-ND.
6300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 28V CGO632M028L
Order 'cap 6300uf 28v elect screw term - CGO632M028L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO632M028L-ND.
8800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 28V CGO882M028L
Order 'cap 8800uf 28v elect screw term - CGO882M028L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO882M028L-ND.
8900µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 28V CGO892M028L
Order 'cap 8900uf 28v elect screw term - CGO892M028L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO892M028L-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CG143U035V4C
Order 'cap 14000uf 35v elect screw term - CG143U035V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG143U035V4C-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 10V CGO143M010L
Order 'cap 14000uf 10v elect screw term - CGO143M010L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M010L-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO143M016L
Order 'cap 14000uf 16v elect screw term - CGO143M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M016L-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 35V CGO143M035L
Order 'cap 14000uf 35v elect screw term - CGO143M035L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M035L-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGR143U016R3C
Order 'cap 14000uf 16v elect screw term - CGR143U016R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR143U016R3C-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 10V CGS143U010R2C
Order 'cap 14000uf 10v elect screw term - CGS143U010R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143U010R2C-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 25V CGS143U025U3C
Order 'cap 14000uf 25v elect screw term - CGS143U025U3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143U025U3C-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 25V CGS143U025V2C
Order 'cap 14000uf 25v elect screw term - CGS143U025V2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143U025V2C-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 50V CGS143U050V5L
Order 'cap 14000uf 50v elect screw term - CGS143U050V5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143U050V5L-ND.
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 63V CGS143U063R4C
Order 'cap 14000uf 63v elect screw term - CGS143U063R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143U063R4C-ND.
38000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 50V DCMC383U050BB2B
Order 'cap 38000uf 50v elect screw term - DCMC383U050BB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1220-ND.
Options for 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 28V CGO143M028L
Send this link via E-Mail
Help With This Screen
