CAP 14000UF 16V ELECT SCREW TERM - CGO143M016L - Capacitors
14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO143M016L
| Digi-Key Part Number | CGO143M016L-ND |
100 |
20.83480 |
Extended Price
2083.48 |
| Manufacturer Part Number | CGO143M016L | |||
| Description | CAP 14000UF 16V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGO143M016L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 14000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGO143M016L CGO143M016L |
CGO143M016L Specification Sheet
CAP 14000UF 16V ELECT SCREW TERM - CGO143M016L (CGO143M016L-ND) - Capacitors
Related parts 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO143M016LCAP 14000UF 16V ELECT SCREW TERM - CGO143M016L
Order 'cap 14000uf 16v elect screw term - CGO143M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M016L-ND.
CAP 14000UF 16V ELECT SCREW TERM - CGR143U016R3C
Order 'cap 14000uf 16v elect screw term - CGR143U016R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR143U016R3C-ND.
CAP 10500UF 16V ELECT SCREW TERM - CG1052U016V3C
Order 'cap 10500uf 16v elect screw term - CG1052U016V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG1052U016V3C-ND.
CAP 12000UF 16V ELECT SCREW TERM - CG123U016R3C
Order 'cap 12000uf 16v elect screw term - CG123U016R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG123U016R3C-ND.
CAP 18000UF 16V ELECT SCREW TERM - CG183U016R4C
Order 'cap 18000uf 16v elect screw term - CG183U016R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG183U016R4C-ND.
CAP 21000UF 16V ELECT SCREW TERM - CG213U016U3C
Order 'cap 21000uf 16v elect screw term - CG213U016U3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG213U016U3C-ND.
CAP 2500UF 16V ELECT SCREW TERM - CG252U016R2C
Order 'cap 2500uf 16v elect screw term - CG252U016R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG252U016R2C-ND.
CAP 27000UF 16V ELECT SCREW TERM - CG273U016V3C
Order 'cap 27000uf 16v elect screw term - CG273U016V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG273U016V3C-ND.
CAP 40000UF 16V ELECT SCREW TERM - CG403U016V4C
Order 'cap 40000uf 16v elect screw term - CG403U016V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG403U016V4C-ND.
CAP 6500UF 16V ELECT SCREW TERM - CG652U016R2C
Order 'cap 6500uf 16v elect screw term - CG652U016R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG652U016R2C-ND.
CAP 10000UF 16V ELECT SCREW TERM - CGO103M016L
Order 'cap 10000uf 16v elect screw term - CGO103M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M016L-ND.
CAP 18000UF 16V ELECT SCREW TERM - CGO183M016L
Order 'cap 18000uf 16v elect screw term - CGO183M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO183M016L-ND.
CAP 22000UF 16V ELECT SCREW TERM - CGO223M016L
Order 'cap 22000uf 16v elect screw term - CGO223M016L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO223M016L-ND.
CAP 11000UF 16V ELECT SCREW TERM - CGR113U016R2L
Order 'cap 11000uf 16v elect screw term - CGR113U016R2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR113U016R2L-ND.
CAP 16000UF 16V ELECT SCREW TERM - CGR163U016U2L
Order 'cap 16000uf 16v elect screw term - CGR163U016U2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR163U016U2L-ND.
Options for 14000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 16V CGO143M016L
Send this link via E-Mail
Help With This Screen
