CAP 7800UF 350V ELECT SCREW TERM - CGH782T350X5L - Capacitors
7800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 350V CGH782T350X5L
| Digi-Key Part Number | CGH782T350X5L-ND |
20 |
261.11650 |
Extended Price
5222.33 |
| Manufacturer Part Number | CGH782T350X5L | |||
| Description | CAP 7800UF 350V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGH782T350X5L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 7800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 350V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGH782T350X5L CGH782T350X5L |
CGH782T350X5L Specification Sheet
CAP 7800UF 350V ELECT SCREW TERM - CGH782T350X5L (CGH782T350X5L-ND) - Capacitors
Related parts 7800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 350V CGH782T350X5LCAP 7800UF 350V ELECT SCREW TERM - CGH782T350X5L
Order 'cap 7800uf 350v elect screw term - CGH782T350X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH782T350X5L-ND.
CAP 3300UF 350V ELECT SCREW TERM - CGS332T350X5L
Order 'cap 3300uf 350v elect screw term - CGS332T350X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1247-ND.
CAP 1000UF 350V ELECT SCREW TERM - 500C102T350BH2B
Order 'cap 1000uf 350v elect screw term - 500C102T350BH2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1271-ND.
CAP 5600UF 350V ELECT SCREW TERM - 500C562T350DD2B
Order 'cap 5600uf 350v elect screw term - 500C562T350DD2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1272-ND.
CAP 100UF 350V ELECT SCREW TERM - CG101T350R2C
Order 'cap 100uf 350v elect screw term - CG101T350R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG101T350R2C-ND.
CAP 180UF 350V ELECT SCREW TERM - CG181T350R3C
Order 'cap 180uf 350v elect screw term - CG181T350R3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG181T350R3C-ND.
CAP 2000UF 350V ELECT SCREW TERM - CG202T350X5L
Order 'cap 2000uf 350v elect screw term - CG202T350X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG202T350X5L-ND.
CAP 250UF 350V ELECT SCREW TERM - CG251T350R4C
Order 'cap 250uf 350v elect screw term - CG251T350R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG251T350R4C-ND.
CAP 400UF 350V ELECT SCREW TERM - CG401T350V3C
Order 'cap 400uf 350v elect screw term - CG401T350V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG401T350V3C-ND.
CAP 550UF 350V ELECT SCREW TERM - CG551T350V4C
Order 'cap 550uf 350v elect screw term - CG551T350V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG551T350V4C-ND.
CAP 1000UF 350V ELECT SCREW TERM - CGH102T350V2L
Order 'cap 1000uf 350v elect screw term - CGH102T350V2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH102T350V2L-ND.
CAP 1700UF 350V ELECT SCREW TERM - CGH172T350V3L
Order 'cap 1700uf 350v elect screw term - CGH172T350V3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH172T350V3L-ND.
CAP 2400UF 350V ELECT SCREW TERM - CGH242T350V4L
Order 'cap 2400uf 350v elect screw term - CGH242T350V4L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH242T350V4L-ND.
CAP 2700UF 350V ELECT SCREW TERM - CGH272T350W3L
Order 'cap 2700uf 350v elect screw term - CGH272T350W3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH272T350W3L-ND.
CAP 2900UF 350V ELECT SCREW TERM - CGH292T350W3L
Order 'cap 2900uf 350v elect screw term - CGH292T350W3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH292T350W3L-ND.
Options for 7800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 350V CGH782T350X5L
Send this link via E-Mail
Help With This Screen
