4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGH462T450X5L
CAP 4600UF 450V ELECT SCREW TERM - CGH462T450X5L - Capacitors
| Digi-Key Part Number | CGH462T450X5L-ND |
1 |
315.23000 |
Extended Price
315.23 |
| Manufacturer Part Number | CGH462T450X5L | |||
| Description | CAP 4600UF 450V ELECT SCREW TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CGH462T450X5L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CGH462T450X5L CGH462T450X5L |
CGH462T450X5L Specification Sheet
CAP 4600UF 450V ELECT SCREW TERM - CGH462T450X5L (CGH462T450X5L-ND) - Capacitors
Related parts 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGH462T450X5L4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGH462T450X5L
Order 'cap 4600uf 450v elect screw term - CGH462T450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH462T450X5L-ND.
4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGS462T450X5L
Order 'cap 4600uf 450v elect screw term - CGS462T450X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS462T450X5L-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC102T450BB2B
Order 'cap 1000uf 450v elect screw term - DCMC102T450BB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1226-ND.
1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC152T450BC2B
Order 'cap 1500uf 450v elect screw term - DCMC152T450BC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1227-ND.
1800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC182T450BD2B
Order 'cap 1800uf 450v elect screw term - DCMC182T450BD2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1228-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC222T450BF2B
Order 'cap 2200uf 450v elect screw term - DCMC222T450BF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1229-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC222T450CC2B
Order 'cap 2200uf 450v elect screw term - DCMC222T450CC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1230-ND.
2400µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC242T450CC2B
Order 'cap 2400uf 450v elect screw term - DCMC242T450CC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1231-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC332T450CE2B
Order 'cap 3300uf 450v elect screw term - DCMC332T450CE2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1232-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC472T450DE2B
Order 'cap 4700uf 450v elect screw term - DCMC472T450DE2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1233-ND.
5600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC562T450DF2B
Order 'cap 5600uf 450v elect screw term - DCMC562T450DF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1234-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC682T450FE2D
Order 'cap 6800uf 450v elect screw term - DCMC682T450FE2D' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1235-ND.
8200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC822T450DG2B
Order 'cap 8200uf 450v elect screw term - DCMC822T450DG2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1236-ND.
210µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGS211T450R4C
Order 'cap 210uf 450v elect screw term - CGS211T450R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1248-ND.
320µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGS321T450V3C
Order 'cap 320uf 450v elect screw term - CGS321T450V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1249-ND.
Options for 4600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V CGH462T450X5L
Send this link via E-Mail
Help With This Screen
