125V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc CE40.6100.151/ET
CE40.6100.151/ET - CE40.6100.151/ET - Filters
| Digi-Key Part Number | CE40.6100.151/ET-ND |
10 |
75.11300 |
Extended Price
751.13 |
| Manufacturer Part Number | CE40.6100.151/ET | |||
| Description | CE40.6100.151/ET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CE40.6100.151/ET |
| Vendor | Schurter Inc |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 6A |
| Voltage | 125V |
| Features | Fuse Holder |
| Filter Type | General Purpose |
| Fuse Drawer | Sold Separately |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CE40 6100 151 ET CE406100151ET |
CE40.6100.151/ET Specification Sheet
CE40.6100.151/ET - CE40.6100.151/ET (CE40.6100.151/ET-ND) - Filters
Related parts 125V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc CE40.6100.151/ET125V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc CE40.6100.151/ET
Order 'ce40.6100.151/et - CE40.6100.151/ET' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CE40.6100.151/ET-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc CE40.6100.151
Order 'mod pwr std filter 6a 2pole pnl - CE40.6100.151' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number CE40.6100.151-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 10.0' (3.05m) Hospital Grade Schurter Inc 4300.0920
Order 'cordset nema 3x18awg clear 10' - 4300.0920' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0920-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole - 4300.0065
Order 'module pwr inlet c14 screw term - 4300.0065' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0065-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole - 4300.0066
Order 'module pwr inlet c14 screw term - 4300.0066' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0066-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole; Through Hole - 4300.0076
Order 'module power inlet c14 pcb mount - 4300.0076' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0076-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole - 4300.0096
Order 'module pwr inlet c8 screw-on sld - 4300.0096' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0096-ND.
Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole; Through Hole, Right Angle 4300.0097
Order 'module pwr inlet c8 scrw sld pcb - 4300.0097' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0097-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 4300.0098
Order 'module pwr inlet c8 snap-in sld - 4300.0098' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0098-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In; Through Hole, Right Angle - 4300.0099
Order 'module pwr inlet c8 snap-in pcb - 4300.0099' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0099-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Screw Hole 4300.0100
Order 'module pwr inlet c6 screw-on sld - 4300.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0100-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole - 4300.0101
Order 'module pwr inlet c6 scrw sld pcb - 4300.0101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0101-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Free Hanging (In-Line), Right Angle - 4300.0401
Order 'module plug rewire cable ra 4pos - 4300.0401' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0401-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Free Hanging (In-Line), Right Angle - 4300.0609
Order 'plug pwr entry mod for 90deg cbl - 4300.0609' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0609-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In Fuse Holder, Switch, Voltage Selector 4301.0002
Order 'module pwr entry pnl mnt snap-in - 4301.0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0002-ND.
Options for 125V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc CE40.6100.151/ET
Send this link via E-Mail
Help With This Screen
