IC SUPERVISOR MPU 3.08V SOT23-5 - CAT825TTDI-GT3 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT825TTDI-GT3-ND |
3000 |
.54000 |
Extended Price
1620.00 |
| Manufacturer Part Number | CAT825TTDI-GT3 | |||
| Description | IC SUPERVISOR MPU 3.08V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT825TTDI-GT3 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High/Active Low |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.08V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT825TTDI GT3 CAT825TTDIGT3 |
CAT825TTDI-GT3 Specification Sheet
IC SUPERVISOR MPU 3.08V SOT23-5 - CAT825TTDI-GT3 (CAT825TTDI-GT3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR MPU 3.08V SOT23-5 - CAT825TTDI-GT3
Order 'ic supervisor mpu 3.08v sot23-5 - CAT825TTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825TTDI-GT3-ND.
IC SUPERVISOR MPU 3.08V SOT23-5 - CAT824TTDI-GT3
Order 'ic supervisor mpu 3.08v sot23-5 - CAT824TTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT824TTDI-GT3-ND.
IC SUPERVISOR MPU 3.08V SC70-5 - CAT824TSDI-GT3
Order 'ic supervisor mpu 3.08v sc70-5 - CAT824TSDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT824TSDI-GT3-ND.
IC SUPERVISOR MPU 3.08V SC70-5 - CAT825TSDI-GT3
Order 'ic supervisor mpu 3.08v sc70-5 - CAT825TSDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825TSDI-GT3-ND.
IC SUPERVISOR MPU 4.63V SOT23-5 - CAT824LTDI-GT3
Order 'ic supervisor mpu 4.63v sot23-5 - CAT824LTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT824LTDI-GT3-ND.
IC SUPERVISOR MPU 4.38V SOT23-5 - CAT824MTDI-GT3
Order 'ic supervisor mpu 4.38v sot23-5 - CAT824MTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT824MTDI-GT3-ND.
IC SUPERVISOR MPU 2.93V SOT23-5 - CAT824STDI-GT3
Order 'ic supervisor mpu 2.93v sot23-5 - CAT824STDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT824STDI-GT3-ND.
IC SUPERVISOR MPU 4.63V SOT23-5 - CAT825LTDI-GT3
Order 'ic supervisor mpu 4.63v sot23-5 - CAT825LTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825LTDI-GT3-ND.
IC SUPERVISOR MPU 4.38V SOT23-5 - CAT825MTDI-GT3
Order 'ic supervisor mpu 4.38v sot23-5 - CAT825MTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825MTDI-GT3-ND.
IC SUPERVISOR MPU 2.63V SOT23-5 - CAT825RTDI-GT3
Order 'ic supervisor mpu 2.63v sot23-5 - CAT825RTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825RTDI-GT3-ND.
IC SUPERVISOR MPU 2.93V SOT23-5 - CAT825STDI-GT3
Order 'ic supervisor mpu 2.93v sot23-5 - CAT825STDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825STDI-GT3-ND.
IC SUPERVISOR MPU 2.19V SOT23-5 - CAT825YTDI-GT3
Order 'ic supervisor mpu 2.19v sot23-5 - CAT825YTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825YTDI-GT3-ND.
IC SUPERVISOR MPU 2.32V SOT23-5 - CAT825ZTDI-GT3
Order 'ic supervisor mpu 2.32v sot23-5 - CAT825ZTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT825ZTDI-GT3-ND.
IC SUPERVISOR MPU 3.08V SOT23 - CAT853TTBI-GT3
Order 'ic supervisor mpu 3.08v sot23 - CAT853TTBI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT853TTBI-GT3-ND.
IC SUPERVISOR MPU 4.63V SC70-5 - CAT824LSDI-GT3
Order 'ic supervisor mpu 4.63v sc70-5 - CAT824LSDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT824LSDI-GT3-ND.
Send this link via E-Mail
Help With This Screen
