IC MPU SUPERVISOR CIRC SOT23-5 - CAT823TTDI-GT3
| Digi-Key Part Number | CAT823TTDI-GT3DKR-ND |
1 25 100 250 500 1000 |
.75000 .57520 .51750 .43700 .39100 .34500 |
Extended Price
0.75 14.38 51.75 109.25 195.50 345.00 |
| Manufacturer Part Number | CAT823TTDI-GT3 | |||
| Description | IC MPU SUPERVISOR CIRC SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT823TTDI-GT3 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Digi-ReelĀ® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.08V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT823TTDI GT3 CAT823TTDIGT3 CAT823TTDI GT3DKR ND CAT823TTDIGT3DKRND CAT823TTDI-GT3DKR |
CAT823TTDI-GT3 Specification Sheet
IC MPU SUPERVISOR CIRC SOT23-5 - CAT823TTDI-GT3 (CAT823TTDI-GT3DKR-ND)
Related parts:IC MPU SUPERVISOR CIRC SOT23-5 - CAT823TTDI-GT3
Order 'ic mpu supervisor circ sot23-5 - CAT823TTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT823TTDI-GT3CT-ND.
IC MPU SUPERVISOR CIRC SOT23-5 - CAT823TTDI-GT3
Order 'ic mpu supervisor circ sot23-5 - CAT823TTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT823TTDI-GT3DKR-ND.
IC MPU SUPERVISOR CIRC SOT23-5 - CAT823TTDI-GT3
Order 'ic mpu supervisor circ sot23-5 - CAT823TTDI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT823TTDI-GT3TR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6415UK+TCT-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6415UK+TDKR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6415UK+TTR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6416UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6416UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6416UK+TCT-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6416UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6416UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6416UK+TDKR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6416UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6416UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6416UK+TTR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6417UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6417UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6417UK+TCT-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6417UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6417UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6417UK+TDKR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6417UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6417UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6417UK+TTR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6841DUKD0+T
Order 'ic mpu/reset circ sot23-5 - MAX6841DUKD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6841DUKD0+TCT-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6841DUKD0+T
Order 'ic mpu/reset circ sot23-5 - MAX6841DUKD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6841DUKD0+TDKR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6841DUKD0+T
Order 'ic mpu/reset circ sot23-5 - MAX6841DUKD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6841DUKD0+TTR-ND.
Send this link via E-Mail
Help With This Screen