IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-00-T13
| Digi-Key Part Number | CAT5259WI-00-T13-ND |
2000 |
2.52500 |
Extended Price
5050.00 |
| Manufacturer Part Number | CAT5259WI-00-T13 | |||
| Description | IC POT DIG 50K 256TAP 4CH 24SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5259WI-00-T13 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Voltage | 2.7V, 3V, 3.3V, 5V |
| Resistance In Ohms | 100K |
| Interface | 2-Wire Serial |
| Taps | 256 |
| Package / Case | 24-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5259WI 00 T13 CAT5259WI00T13 |
CAT5259WI-00-T13 Specification Sheet
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-00-T13 (CAT5259WI-00-T13-ND)
Related parts:IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-00-T13
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-00-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-00-T13-ND.
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-00
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-00' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-00-ND.
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-50-T13
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-50-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-50-T13-ND.
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-00-T13
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-00-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-00-T13-ND.
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-50
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-50-ND.
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-00
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-00' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-00-ND.
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-50-T13
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-50-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-50-T13-ND.
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-50
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-50-ND.
IC POT DIG 100K 256T 4CH 24TSSOP - CAT5259YI-00-T13
Order 'ic pot dig 100k 256t 4ch 24tssop - CAT5259YI-00-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259YI-00-T13-ND.
IC POT DIG 50K 256TAP 24SOIC - CAT5269WI-50
Order 'ic pot dig 50k 256tap 24soic - CAT5269WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5269WI-50-ND.
IC POT DIG 50K 256TAP 24SOIC - CAT5269WI-50-T1
Order 'ic pot dig 50k 256tap 24soic - CAT5269WI-50-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5269WI-50-T1-ND.
IC POT DIG 100K 64TAP 4CH 20SOIC - CAT5241W-00
Order 'ic pot dig 100k 64tap 4ch 20soic - CAT5241W-00' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241W-00-ND.
IC POT DIG 100K 64TAP 4CH 20SOIC - CAT5241W-00-T1
Order 'ic pot dig 100k 64tap 4ch 20soic - CAT5241W-00-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241W-00-T1-ND.
IC POT DIG 50K 64TAP 4CH 20SOIC - CAT5241W-50
Order 'ic pot dig 50k 64tap 4ch 20soic - CAT5241W-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241W-50-ND.
IC POT DIG 50K 64TAP 4CH 20SOIC - CAT5241W-50-T1
Order 'ic pot dig 50k 64tap 4ch 20soic - CAT5241W-50-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241W-50-T1-ND.
Send this link via E-Mail
Help With This Screen