IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-50
| Digi-Key Part Number | CAT5251WI-50-ND |
31 |
3.43387 |
Extended Price
106.45 |
| Manufacturer Part Number | CAT5251WI-50 | |||
| Description | IC POT DIG 50K 256TAP SPI 24SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5251WI-50 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Voltage | 2.7V, 3V, 3.3V, 5V |
| Resistance In Ohms | 50K |
| Interface | SPI Serial |
| Taps | 256 |
| Package / Case | 24-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5251WI 50 CAT5251WI50 |
CAT5251WI-50 Specification Sheet
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-50 (CAT5251WI-50-ND)
Related parts:IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-50
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-50-ND.
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-50-T13
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-50-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-50-T13-ND.
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-00
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-00' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-00-ND.
IC POT DIG 50K 256TAP SPI 24SOIC - CAT5251WI-00-T13
Order 'ic pot dig 50k 256tap spi 24soic - CAT5251WI-00-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5251WI-00-T13-ND.
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-50
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-50-ND.
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-50-T13
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-50-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-50-T13-ND.
IC POT DIG 50K 256T SPI 24SOIC - CAT5261WI-50
Order 'ic pot dig 50k 256t spi 24soic - CAT5261WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5261WI-50-ND.
IC POT DIG 50K 256T SPI 24SOIC - CAT5261WI-50-T1
Order 'ic pot dig 50k 256t spi 24soic - CAT5261WI-50-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5261WI-50-T1-ND.
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-00
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-00' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-00-ND.
IC POT DIG 50K 256TAP 4CH 24SOIC - CAT5259WI-00-T13
Order 'ic pot dig 50k 256tap 4ch 24soic - CAT5259WI-00-T13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5259WI-00-T13-ND.
IC POT DIG 50K 256T SPI 24TSSOP - CAT5261YI-50
Order 'ic pot dig 50k 256t spi 24tssop - CAT5261YI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5261YI-50-ND.
IC POT DIG 50K 256T SPI 24TSSOP - CAT5261YI-50-T2
Order 'ic pot dig 50k 256t spi 24tssop - CAT5261YI-50-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5261YI-50-T2-ND.
IC POT DIG 50K 256TAP 24SOIC - CAT5269WI-50
Order 'ic pot dig 50k 256tap 24soic - CAT5269WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5269WI-50-ND.
IC POT DIG 50K 256TAP 24SOIC - CAT5269WI-50-T1
Order 'ic pot dig 50k 256tap 24soic - CAT5269WI-50-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5269WI-50-T1-ND.
IC POT DIG 50K 256TAP 24TSSOP - CAT5269YI-50
Order 'ic pot dig 50k 256tap 24tssop - CAT5269YI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5269YI-50-ND.
Send this link via E-Mail
Help With This Screen