IC POT DIG 50K 64TAP 4CH 20TSSOP - CAT5241YI-50
| Digi-Key Part Number | CAT5241YI-50-ND |
74 |
3.09405 |
Extended Price
228.96 |
| Manufacturer Part Number | CAT5241YI-50 | |||
| Description | IC POT DIG 50K 64TAP 4CH 20TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5241YI-50 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Voltage | 2.7V, 3V, 3.3V, 5V |
| Resistance In Ohms | 50K |
| Interface | 2-Wire Serial |
| Taps | 64 |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5241YI 50 CAT5241YI50 |
CAT5241YI-50 Specification Sheet
IC POT DIG 50K 64TAP 4CH 20TSSOP - CAT5241YI-50 (CAT5241YI-50-ND)
Related parts:IC POT DIG 50K 64TAP 4CH 20TSSOP - CAT5241YI-50
Order 'ic pot dig 50k 64tap 4ch 20tssop - CAT5241YI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241YI-50-ND.
IC POT DIG 50K 64TAP 4CH 20TSSOP - CAT5241YI-50-T2
Order 'ic pot dig 50k 64tap 4ch 20tssop - CAT5241YI-50-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241YI-50-T2-ND.
IC POT DIG 50K 64TAP 4CH 20TSSOP - CAT5241Y-50
Order 'ic pot dig 50k 64tap 4ch 20tssop - CAT5241Y-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241Y-50-ND.
IC POT DIG 50K 64TAP 4CH 20TSSOP - CAT5241Y-50-T2
Order 'ic pot dig 50k 64tap 4ch 20tssop - CAT5241Y-50-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241Y-50-T2-ND.
IC POT DIG 50K 64TAP 4CH 20SOIC - CAT5241W-50
Order 'ic pot dig 50k 64tap 4ch 20soic - CAT5241W-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241W-50-ND.
IC POT DIG 50K 64TAP 4CH 20SOIC - CAT5241W-50-T1
Order 'ic pot dig 50k 64tap 4ch 20soic - CAT5241W-50-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241W-50-T1-ND.
IC POT DIG 50K 64TAP 4CH 20SOIC - CAT5241WI-50
Order 'ic pot dig 50k 64tap 4ch 20soic - CAT5241WI-50' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241WI-50-ND.
IC POT DIG 50K 64TAP 4CH 20SOIC - CAT5241WI-50-T1
Order 'ic pot dig 50k 64tap 4ch 20soic - CAT5241WI-50-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241WI-50-T1-ND.
IC POT DIG 10K 64TAP 4CH 20TSSOP - CAT5241YI-10
Order 'ic pot dig 10k 64tap 4ch 20tssop - CAT5241YI-10' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241YI-10-ND.
IC POT DIG 10K 64TAP 4CH 20TSSOP - CAT5241YI-10-T2
Order 'ic pot dig 10k 64tap 4ch 20tssop - CAT5241YI-10-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241YI-10-T2-ND.
IC POT DIG 25K 64TAP 4CH 20TSSOP - CAT5241YI-25
Order 'ic pot dig 25k 64tap 4ch 20tssop - CAT5241YI-25' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241YI-25-ND.
IC POT DIG 25K 64TAP 4CH 20TSSOP - CAT5241YI-25-T2
Order 'ic pot dig 25k 64tap 4ch 20tssop - CAT5241YI-25-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241YI-25-T2-ND.
IC POT DIG 10K 64TAP 4CH 20TSSOP - CAT5241Y-10
Order 'ic pot dig 10k 64tap 4ch 20tssop - CAT5241Y-10' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241Y-10-ND.
IC POT DIG 10K 64TAP 4CH 20TSSOP - CAT5241Y-10-T2
Order 'ic pot dig 10k 64tap 4ch 20tssop - CAT5241Y-10-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241Y-10-T2-ND.
IC POT DIG 25K 64TAP 4CH 20TSSOP - CAT5241Y-25
Order 'ic pot dig 25k 64tap 4ch 20tssop - CAT5241Y-25' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5241Y-25-ND.
Send this link via E-Mail
Help With This Screen