IC POT DIG 50K 32TAP SOT23-5 - CAT5126TBI-50-GT3
| Digi-Key Part Number | CAT5126TBI-50-GT3-ND |
3000 |
.41250 |
Extended Price
1237.50 |
| Manufacturer Part Number | CAT5126TBI-50-GT3 | |||
| Description | IC POT DIG 50K 32TAP SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5126TBI-50-GT3 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 50K |
| Interface | 2-Wire Serial |
| Taps | 32 |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 50 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5126TBI 50 GT3 CAT5126TBI50GT3 |
CAT5126TBI-50-GT3 Specification Sheet
IC POT DIG 50K 32TAP SOT23-5 - CAT5126TBI-50-GT3 (CAT5126TBI-50-GT3-ND)
Related parts :IC POT DIG 50K 32TAP SOT23-5 - CAT5126TBI-50-GT3
Order 'ic pot dig 50k 32tap sot23-5 - CAT5126TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5126TBI-50-GT3-ND.
IC POT DIG 50K 32TAP SOT23-5 - CAT5123TBI-50-GT3
Order 'ic pot dig 50k 32tap sot23-5 - CAT5123TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5123TBI-50-GT3-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5118TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-5 - CAT5118TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-50-GT3CT-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5118TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-5 - CAT5118TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-50-GT3DKR-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5118TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-5 - CAT5118TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5118TBI-50-GT3TR-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5124TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-5 - CAT5124TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5124TBI-50-GT3CT-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5124TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-5 - CAT5124TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5124TBI-50-GT3DKR-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5124TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-5 - CAT5124TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5124TBI-50-GT3TR-ND.
IC POT DIG 100K 32TAP SOT23-5 - CAT5126TBI-00-GT3
Order 'ic pot dig 100k 32tap sot23-5 - CAT5126TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5126TBI-00-GT3-ND.
IC POT DIG 10K 32TAP SOT23-5 - CAT5126TBI-10-GT3
Order 'ic pot dig 10k 32tap sot23-5 - CAT5126TBI-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5126TBI-10-GT3-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5119TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5119TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-50-GT3CT-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5119TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5119TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-50-GT3DKR-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5119TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5119TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5119TBI-50-GT3TR-ND.
IC POT DIG 100K 32TAP SOT23-5 - CAT5123TBI-00-GT3
Order 'ic pot dig 100k 32tap sot23-5 - CAT5123TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5123TBI-00-GT3-ND.
IC POT DIG 10K 32TAP SOT23-5 - CAT5123TBI-10-GT3
Order 'ic pot dig 10k 32tap sot23-5 - CAT5123TBI-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5123TBI-10-GT3-ND.
Send this link via E-Mail
Help With This Screen