IC POT DIGITAL 100K 32TAP 8TDFN - CAT5114ZD7I-00-GT3
| Digi-Key Part Number | CAT5114ZD7I-00-GT3DKR-ND |
1 25 100 250 500 1000 |
1.92000 1.47520 1.32750 1.12100 1.00300 .88500 |
Extended Price
1.92 36.88 132.75 280.25 501.50 885.00 |
| Manufacturer Part Number | CAT5114ZD7I-00-GT3 | |||
| Description | IC POT DIGITAL 100K 32TAP 8TDFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5114ZD7I-00-GT3 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 2.7V, 3V, 3.3V, 5V |
| Resistance In Ohms | 100K |
| Interface | Up/Down |
| Taps | 32 |
| Package / Case | 8-TDFN |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5114ZD7I 00 GT3 CAT5114ZD7I00GT3 CAT5114ZD7I 00 GT3DKR ND CAT5114ZD7I00GT3DKRND CAT5114ZD7I-00-GT3DKR |
CAT5114ZD7I-00-GT3 Specification Sheet
IC POT DIGITAL 100K 32TAP 8TDFN - CAT5114ZD7I-00-GT3 (CAT5114ZD7I-00-GT3DKR-ND)
Related parts:IC POT DIGITAL 100K 32TAP 8TDFN - CAT5114ZD7I-00-GT3
Order 'ic pot digital 100k 32tap 8tdfn - CAT5114ZD7I-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114ZD7I-00-GT3CT-ND.
IC POT DIGITAL 100K 32TAP 8TDFN - CAT5114ZD7I-00-GT3
Order 'ic pot digital 100k 32tap 8tdfn - CAT5114ZD7I-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114ZD7I-00-GT3DKR-ND.
IC POT DIGITAL 100K 32TAP 8TDFN - CAT5114ZD7I-00-GT3
Order 'ic pot digital 100k 32tap 8tdfn - CAT5114ZD7I-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5114ZD7I-00-GT3TR-ND.
IC POT DIGITAL 10K 32TAP 8TDFN - CAT5114ZD7I-10-GT3
Order 'ic pot digital 10k 32tap 8tdfn - CAT5114ZD7I-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114ZD7I-10-GT3CT-ND.
IC POT DIGITAL 10K 32TAP 8TDFN - CAT5114ZD7I-10-GT3
Order 'ic pot digital 10k 32tap 8tdfn - CAT5114ZD7I-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114ZD7I-10-GT3DKR-ND.
IC POT DIGITAL 10K 32TAP 8TDFN - CAT5114ZD7I-10-GT3
Order 'ic pot digital 10k 32tap 8tdfn - CAT5114ZD7I-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5114ZD7I-10-GT3TR-ND.
IC POT DIGITAL 50K 32TAP 8TDFN - CAT5114ZD7I-50-GT3
Order 'ic pot digital 50k 32tap 8tdfn - CAT5114ZD7I-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114ZD7I-50-GT3CT-ND.
IC POT DIGITAL 50K 32TAP 8TDFN - CAT5114ZD7I-50-GT3
Order 'ic pot digital 50k 32tap 8tdfn - CAT5114ZD7I-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114ZD7I-50-GT3DKR-ND.
IC POT DIGITAL 50K 32TAP 8TDFN - CAT5114ZD7I-50-GT3
Order 'ic pot digital 50k 32tap 8tdfn - CAT5114ZD7I-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5114ZD7I-50-GT3TR-ND.
IC POT DIG 100K 32TAP 8SOIC - CAT5115VI-00-GT3
Order 'ic pot dig 100k 32tap 8soic - CAT5115VI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5115VI-00-GT3-ND.
IC POT DIG 100K 32TAP 8TSSOP - CAT5115YI-00-GT3
Order 'ic pot dig 100k 32tap 8tssop - CAT5115YI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5115YI-00-GT3-ND.
IC POT DIG 100K 32TAP 8MSOP - CAT5115ZI-00-GT3
Order 'ic pot dig 100k 32tap 8msop - CAT5115ZI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5115ZI-00-GT3-ND.
IC POT DIGITL 100K 128TAP 10MSOP - CAT5132ZI-00-GT3
Order 'ic pot digitl 100k 128tap 10msop - CAT5132ZI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5132ZI-00-GT3CT-ND.
IC POT DIGITL 100K 128TAP 10MSOP - CAT5132ZI-00-GT3
Order 'ic pot digitl 100k 128tap 10msop - CAT5132ZI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5132ZI-00-GT3DKR-ND.
IC POT DIGITL 100K 128TAP 10MSOP - CAT5132ZI-00-GT3
Order 'ic pot digitl 100k 128tap 10msop - CAT5132ZI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5132ZI-00-GT3TR-ND.
Send this link via E-Mail
Help With This Screen