IC LED DRIVER LINEAR 16-SOIC - CAT4008V-T1 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT4008V-T1DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CAT4008V-T1 | |||
| Description | IC LED DRIVER LINEAR 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT4008V-T1 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Digi-Reel® |
| Current - Output / Channel | 80mA |
| Number of Outputs | 8 |
| Type | Linear (Serial Interface) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 0.4 ~ 5.5 V |
| Topology | Smart |
| Frequency | 25MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT4008V T1 CAT4008VT1 CAT4008V T1DKR ND CAT4008VT1DKRND CAT4008V-T1DKR |
CAT4008V-T1 Specification Sheet
IC LED DRIVER LINEAR 16-SOIC - CAT4008V-T1 (CAT4008V-T1DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRIVER LINEAR 16-SOIC - CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1CT-ND.
IC LED DRIVER LINEAR 16-SOIC - CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1DKR-ND.
IC LED DRIVER LINEAR 16-SOIC - CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT4008V-T1TR-ND.
IC LED DRIVER LINEAR 16-SOIC - CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008W-T2CT-ND.
IC LED DRIVER LINEAR 16-SOIC - CAT4008W-T2
Order 'ic led driver linear 16-soic - CAT4008W-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008W-T2DKR-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT4016W-T1
Order 'ic led driver linear 24-soic - CAT4016W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016W-T1CT-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT4016W-T1
Order 'ic led driver linear 24-soic - CAT4016W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016W-T1DKR-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9532WI-T1
Order 'ic led driver linear 24-soic - CAT9532WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9532WI-T1CT-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9532WI-T1
Order 'ic led driver linear 24-soic - CAT9532WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9532WI-T1DKR-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9552WI-T1
Order 'ic led driver linear 24-soic - CAT9552WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9552WI-T1CT-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9552WI-T1
Order 'ic led driver linear 24-soic - CAT9552WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9552WI-T1DKR-ND.
IC LED DRIVER RGB 16-SOIC - CAT4103V-GT2
Order 'ic led driver rgb 16-soic - CAT4103V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4103V-GT2CT-ND.
IC LED DRIVER RGB 16-SOIC - CAT4103V-GT2
Order 'ic led driver rgb 16-soic - CAT4103V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4103V-GT2DKR-ND.
IC LED DRIVER RGB 16-SOIC - CAT4109V-GT2
Order 'ic led driver rgb 16-soic - CAT4109V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4109V-GT2CT-ND.
IC LED DRIVER RGB 16-SOIC - CAT4109V-GT2
Order 'ic led driver rgb 16-soic - CAT4109V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4109V-GT2DKR-ND.
Send this link via E-Mail
Help With This Screen
