IC LED DRIVER AUTOMOTIVE 20-SOIC - CAT310W-T1
Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Automotive Cut Tape (CT) 50mA 3 V ~ 5.5 V CAT310W-T1
| Digi-Key Part Number | CAT310W-T1CT-ND |
1 25 100 250 500 |
2.41000 2.14400 1.87600 1.67500 1.54100 |
Extended Price
2.41 53.60 187.60 418.75 770.50 |
| Manufacturer Part Number | CAT310W-T1 | |||
| Description | IC LED DRIVER AUTOMOTIVE 20-SOIC | |||
| Quantity Available | 1760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT310W-T1 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Current - Output / Channel | 50mA |
| Number of Outputs | 10 |
| Type | Automotive |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 9 ~ 17 V |
| Topology | Smart |
| Frequency | 10MHz |
| Operating Temperature | -40°C ~ 125°C |
| Efficiency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT310W T1 CAT310WT1 CAT310W T1CT ND CAT310WT1CTND CAT310W-T1CT |
CAT310W-T1 Specification Sheet
IC LED DRIVER AUTOMOTIVE 20-SOIC - CAT310W-T1 (CAT310W-T1CT-ND)
Related parts Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Automotive Cut Tape (CT) 50mA 3 V ~ 5.5 V CAT310W-T1IC LED DRIVER AUTOMOTIVE 20-SOIC - CAT310W-T1
Order 'ic led driver automotive 20-soic - CAT310W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT310W-T1CT-ND.
IC LED DRIVER AUTOMOTIVE 20-SOIC - CAT310W-T1
Order 'ic led driver automotive 20-soic - CAT310W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT310W-T1DKR-ND.
IC LED DRIVER LINEAR 16-SOIC - CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1CT-ND.
IC LED DRIVER LINEAR 16-SOIC - CAT4008V-T1
Order 'ic led driver linear 16-soic - CAT4008V-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4008V-T1DKR-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT4016W-T1
Order 'ic led driver linear 24-soic - CAT4016W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016W-T1CT-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT4016W-T1
Order 'ic led driver linear 24-soic - CAT4016W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4016W-T1DKR-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9532WI-T1
Order 'ic led driver linear 24-soic - CAT9532WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9532WI-T1CT-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9532WI-T1
Order 'ic led driver linear 24-soic - CAT9532WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9532WI-T1DKR-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9552WI-T1
Order 'ic led driver linear 24-soic - CAT9552WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9552WI-T1CT-ND.
IC LED DRIVER LINEAR 24-SOIC - CAT9552WI-T1
Order 'ic led driver linear 24-soic - CAT9552WI-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT9552WI-T1DKR-ND.
IC LED DRIVER RGB 16-SOIC - CAT4103V-GT2
Order 'ic led driver rgb 16-soic - CAT4103V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4103V-GT2CT-ND.
IC LED DRIVER RGB 16-SOIC - CAT4103V-GT2
Order 'ic led driver rgb 16-soic - CAT4103V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4103V-GT2DKR-ND.
IC LED DRIVER RGB 16-SOIC - CAT4109V-GT2
Order 'ic led driver rgb 16-soic - CAT4109V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4109V-GT2CT-ND.
IC LED DRIVER RGB 16-SOIC - CAT4109V-GT2
Order 'ic led driver rgb 16-soic - CAT4109V-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT4109V-GT2DKR-ND.
IC LED DRIVER AUTOMOTIVE 20-SOIC - CAT310W-T1
Order 'ic led driver automotive 20-soic - CAT310W-T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT310W-T1TR-ND.
Options for Catalyst Semiconductor Inc (VA) Led Driver Integrated Circuit (ics) Automotive Cut Tape (CT) 50mA 3 V ~ 5.5 V CAT310W-T1
Send this link via E-Mail
Help With This Screen
