IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24AA02WI-GT3 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT24AA02WI-GT3CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CAT24AA02WI-GT3 | |||
| Description | IC EEPROM 2KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT24AA02WI-GT3 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (128 x 16) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT24AA02WI GT3 CAT24AA02WIGT3 CAT24AA02WI GT3CT ND CAT24AA02WIGT3CTND CAT24AA02WI-GT3CT |
CAT24AA02WI-GT3 Specification Sheet
IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24AA02WI-GT3 (CAT24AA02WI-GT3CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24AA02WI-GT3
Order 'ic eeprom 2kbit 400khz 8soic - CAT24AA02WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24AA02WI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24AA02WI-GT3
Order 'ic eeprom 2kbit 400khz 8soic - CAT24AA02WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24AA02WI-GT3DKR-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24C02WI-GT3
Order 'ic eeprom 2kbit 400khz 8soic - CAT24C02WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02WI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24C02WI-GT3
Order 'ic eeprom 2kbit 400khz 8soic - CAT24C02WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02WI-GT3DKR-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - CAT24C01WI-GT3
Order 'ic eeprom 1kbit 400khz 8soic - CAT24C01WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C01WI-GT3CT-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - CAT24C01WI-GT3
Order 'ic eeprom 1kbit 400khz 8soic - CAT24C01WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C01WI-GT3DKR-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24C02WI-GT3
Order 'ic eeprom 2kbit 400khz 8soic - CAT24C02WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C02WI-GT3TR-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C02YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02YI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C02YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02YI-GT3DKR-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C03YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C03YI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C03YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C03YI-GT3DKR-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - CAT24C05WI-GT3
Order 'ic eeprom 4kbit 400khz 8soic - CAT24C05WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C05WI-GT3CT-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - CAT24C05WI-GT3
Order 'ic eeprom 4kbit 400khz 8soic - CAT24C05WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C05WI-GT3DKR-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - CAT24C08WI-GT3
Order 'ic eeprom 8kbit 400khz 8soic - CAT24C08WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C08WI-GT3CT-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - CAT24C08WI-GT3
Order 'ic eeprom 8kbit 400khz 8soic - CAT24C08WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C08WI-GT3DKR-ND.
Send this link via E-Mail
Help With This Screen
