Keywords:





IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3 - Integrated Circuits (ICs)

Digi-Key Part Number CAT24AA02TDI-GT3DKR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCAT24AA02TDI-GT3
DescriptionIC EEPROM 2KBIT 400KHZ SOT23-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCAT24AA02TDI-GT3
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (128 x 16)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / CaseSOT-23-5, SOT-25
PackagingDigi-Reel®
Voltage - Supply1.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT24AA02TDI GT3
CAT24AA02TDIGT3
CAT24AA02TDI GT3DKR ND
CAT24AA02TDIGT3DKRND
CAT24AA02TDI-GT3DKR

CAT24AA02TDI-GT3 Specification Sheet

Image of IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3

IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3 (CAT24AA02TDI-GT3DKR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3
 Order 'ic eeprom 2kbit 400khz sot23-5 - CAT24AA02TDI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24AA02TDI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3
 Order 'ic eeprom 2kbit 400khz sot23-5 - CAT24AA02TDI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24AA02TDI-GT3DKR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02T-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA02T-I/OTCT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC02BT-I/OTCT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC02BT-I/OTDKR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02T-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA02T-I/OTDKR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02E48T-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02E48T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA02E48T-I/OTDKR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02T-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/OTTR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-E/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT-E/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT-I/OTTR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02HT-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02HT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02HT-I/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BHT-E/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BHT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BHT-E/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BHT-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BHT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BHT-I/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02E48T-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02E48T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02E48T-I/OTCT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02E48T-I/OT
 Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02E48T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02E48T-I/OTTR-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3 Next: IC EEPROM 2KBIT 400KHZ SOT23-6 - 24AA025T-I/OT
IC EEPROM 2KBIT 400KHZ SOT23-5 - CAT24AA02TDI-GT3