IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3006M
| Digi-Key Part Number | A3AAA-3006M-ND |
1 10 100 250 500 1000 2500 5000 |
10.45000 8.50900 6.26940 5.41112 5.03794 4.34383 4.10499 3.97065 |
Extended Price
10.45 85.09 626.94 1352.78 2518.97 4343.83 10262.48 19853.25 |
| Manufacturer Part Number | A3AAA-3006M | |||
| Description | IDC CABLE- ASN30A/ AE34M / ASN30 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAA-3006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAA 3006M A3AAA3006M |
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3006M (A3AAA-3006M-ND)
Related parts:IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3006M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3006M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3018M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3018M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3036M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3036M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3006M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3006M-ND.
IDC CABLE- ASN30A/ AE34M / X - A1AXA-3036M
Order 'idc cable- asn30a/ ae34m / x - A1AXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3036M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3406M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3418M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3418M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3436M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3436M-ND.
IDC CABLE- ASC30G/ AE34M / ASC30 - A3AAG-3006M
Order 'idc cable- asc30g/ ae34m / asc30 - A3AAG-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3006M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3018M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3018M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3036M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3036M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3006M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3006M-ND.
IDC CABLE- ASR30G/ AE34M / ASR30 - A3BBG-3006M
Order 'idc cable- asr30g/ ae34m / asr30 - A3BBG-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3006M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3006M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3006M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3006M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3006M-ND.
Send this link via E-Mail
Help With This Screen