IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3006G
| Digi-Key Part Number | A3AAA-3006G-ND |
1 10 100 250 500 1000 2500 5000 |
9.75000 7.94200 5.85180 5.05064 4.70230 4.05443 3.83151 3.70611 |
Extended Price
9.75 79.42 585.18 1262.66 2351.15 4054.43 9578.77 18530.55 |
| Manufacturer Part Number | A3AAA-3006G | |||
| Description | IDC CABLE-ASN30A/ AE34G / ASN30A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAA-3006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAA 3006G A3AAA3006G |
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3006G (A3AAA-3006G-ND)
Related parts:IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3406G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406G-ND.
IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3418G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3418G-ND.
IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3436G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3436G-ND.
IDC CABLE-ASC30G/ AE34G / ASC30G - A3AAG-3006G
Order 'idc cable-asc30g/ ae34g / asc30g - A3AAG-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3006G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3006G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3006G-ND.
IDC CABLE-ASR30G/ AE34G / ASR30G - A3BBG-3006G
Order 'idc cable-asr30g/ ae34g / asr30g - A3BBG-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3006G-ND.
IDC CABLE-ASS30A/ AE34G / APR30A - A3BKA-3006G
Order 'idc cable-ass30a/ ae34g / apr30a - A3BKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3006G-ND.
IDC CABLE-AKN30A/ AE34G / AKN30A - A3CCA-3006G
Order 'idc cable-akn30a/ ae34g / akn30a - A3CCA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3006G-ND.
IDC CABLE-AKC30G/ AE34G / AKC30G - A3CCG-3006G
Order 'idc cable-akc30g/ ae34g / akc30g - A3CCG-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-3006G-ND.
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3006G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3006G-ND.
IDC CABLE-AKP30A/ AE34G / AKP30A - A3DDA-3006G
Order 'idc cable-akp30a/ ae34g / akp30a - A3DDA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-3006G-ND.
IDC CABLE-AKR30G/ AE34G / AKR30G - A3DDG-3006G
Order 'idc cable-akr30g/ ae34g / akr30g - A3DDG-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-3006G-ND.
IDC CABLE-AKR30A/ AE34G / APK30A - A3DKA-3006G
Order 'idc cable-akr30a/ ae34g / apk30a - A3DKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3006G-ND.
IDC CABLE-APK30A/ AE34G / APK30A - A3KKA-3006G
Order 'idc cable-apk30a/ ae34g / apk30a - A3KKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-3006G-ND.
IDC CABLE-APR30A/ AE34G / APR30A - A3RRA-3006G
Order 'idc cable-apr30a/ ae34g / apr30a - A3RRA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-3006G-ND.
Send this link via E-Mail
Help With This Screen