CABLE 3COND 22AWG SHIELD 1000' - C2526A.21.10 - Cables, Wires
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2526A.21.10
| Digi-Key Part Number | C2526A.21.10-ND |
1 |
210.74000 |
Extended Price
210.74 |
| Manufacturer Part Number | C2526A.21.10 | |||
| Description | CABLE 3COND 22AWG SHIELD 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2526A.21.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Polyethylene (PE) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | Drain Wire |
| Jacket (Insulation) Diameter | 0.196" (4.98mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.030" (0.76mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 3 |
| Operating Temperature | -20°C ~ 75°C |
| Shield Coverage | 100% |
| Shield Material | Flexfoil® |
| Shield Type | Foil |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2526A 21 10 C2526A2110 |
C2526A.21.10 Specification Sheet
CABLE 3COND 22AWG SHIELD 1000' - C2526A.21.10 (C2526A.21.10-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2526A.21.10CABLE 3COND 22AWG SHIELD 1000' - C2526A.21.10
Order 'cable 3cond 22awg shield 1000' - C2526A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2526A.21.10-ND.
CABLE 3COND 22AWG SHIELD 1000' - C0451A.21.10
Order 'cable 3cond 22awg shield 1000' - C0451A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0451A.21.10-ND.
CABLE 3COND 22AWG SHIELD 1000' - C0761A.21.10
Order 'cable 3cond 22awg shield 1000' - C0761A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0761A.21.10-ND.
CABLE 2COND 22AWG SHIELD 1000' - C0450A.21.10
Order 'cable 2cond 22awg shield 1000' - C0450A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0450A.21.10-ND.
CABLE 3COND 18AWG SHIELD 1000' - C0455A.41.10
Order 'cable 3cond 18awg shield 1000' - C0455A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0455A.41.10-ND.
CABLE 3COND 16AWG SHIELD 1000' - C0457A.41.10
Order 'cable 3cond 16awg shield 1000' - C0457A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0457A.41.10-ND.
CABLE 3COND 24AWG SHIELD 1000' - C0741A.21.10
Order 'cable 3cond 24awg shield 1000' - C0741A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0741A.21.10-ND.
CABLE 2COND 22AWG SHIELD 1000' - C0760A.21.10
Order 'cable 2cond 22awg shield 1000' - C0760A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0760A.21.10-ND.
CABLE 4COND 22AWG SHIELD 1000' - C2523A.21.10
Order 'cable 4cond 22awg shield 1000' - C2523A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2523A.21.10-ND.
CABLE 3COND 18AWG UNSH 1000' - C0436A.41.10
Order 'cable 3cond 18awg unsh 1000' - C0436A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0436A.41.10-ND.
CABLE 2COND 16AWG SHIELD 1000' - C0456A.41.10
Order 'cable 2cond 16awg shield 1000' - C0456A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0456A.41.10-ND.
CABLE 2COND 14AWG SHIELD 1000' - C0458A.41.10
Order 'cable 2cond 14awg shield 1000' - C0458A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0458A.41.10-ND.
CABLE 2PAIRS 18AWG SHIELD 1000' - C0560A.41.10
Order 'cable 2pairs 18awg shield 1000' - C0560A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0560A.41.10-ND.
CABLE 4COND 20AWG SHIELD 1000' - C0782A.41.10
Order 'cable 4cond 20awg shield 1000' - C0782A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0782A.41.10-ND.
CABLE 6COND 20AWG SHIELD 1000' - C0783A.41.10
Order 'cable 6cond 20awg shield 1000' - C0783A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0783A.41.10-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2526A.21.10
Send this link via E-Mail
Help With This Screen
