APPLIANCE INLET W/FILTER 20A M5 - C20F.0102 - Filters
| Digi-Key Part Number | C20F.0102-ND |
20 |
30.76500 |
Extended Price
615.30 |
| Manufacturer Part Number | C20F.0102 | |||
| Description | APPLIANCE INLET W/FILTER 20A M5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C20F.0102 |
| Vendor | Schurter Inc |
| Category | Filters |
| Type | IEC 320-C20 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 20A |
| Voltage | 250V |
| Features | - |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C20F 0102 C20F0102 |
C20F.0102 Specification Sheet
APPLIANCE INLET W/FILTER 20A M5 - C20F.0102 (C20F.0102-ND) - Filters
Related parts Filters :APPLIANCE INLET W/FILTER 20A M5 - C20F.0102
Order 'appliance inlet w/filter 20a m5 - C20F.0102' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0102-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0012
Order 'appliance inlet w/filter 20a m5 - C20F.0012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0012-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0014
Order 'appliance inlet w/filter 20a m5 - C20F.0014' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0014-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0112
Order 'appliance inlet w/filter 20a m5 - C20F.0112' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0112-ND.
APPLIANCE INLET W/FILTER 20A - C20F.0011
Order 'appliance inlet w/filter 20a - C20F.0011' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0011-ND.
APPLIANCE INLET W/FILTER 20A - C20F.0013
Order 'appliance inlet w/filter 20a - C20F.0013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0013-ND.
APPLIANCE INLET W/FILTER 20A - C20F.0103
Order 'appliance inlet w/filter 20a - C20F.0103' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0103-ND.
APPLIANCE INLET W/FILTER 20A - C20F.0123
Order 'appliance inlet w/filter 20a - C20F.0123' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0123-ND.
APPLIANCE INLET W/FILTER 20A - C20F.0221
Order 'appliance inlet w/filter 20a - C20F.0221' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0221-ND.
APPLIANCE INLET W/FILTER 1A - 5110.0643.6
Order 'appliance inlet w/filter 1a - 5110.0643.6' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5110.0643.6-ND.
MOD PWR INLET MED/FILTER QC SCRW - C20F.0002
Order 'mod pwr inlet med/filter qc scrw - C20F.0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0002-ND.
MOD PWR INLET STD/FILTER QC SCRW - C20F.0003
Order 'mod pwr inlet std/filter qc scrw - C20F.0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0003-ND.
EF12 .A324L200C0.1210.01 20A M5 - EF12.0924.1210.01
Order 'ef12 .a324l200c0.1210.01 20a m5 - EF12.0924.1210.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.0924.1210.01-ND.
EF12 .ABDBP200C0.1110.01 20A M5 - EF12.1894.1210.01
Order 'ef12 .abdbp200c0.1110.01 20a m5 - EF12.1894.1210.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.1894.1210.01-ND.
FMW4 INPUT FILTER 20A - FMW-65-0005
Order 'fmw4 input filter 20a - FMW-65-0005' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number FMW-65-0005-ND.
Send this link via E-Mail
Help With This Screen
