Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0436A.41.10
CABLE 3COND 18AWG UNSH 1000' - C0436A.41.10 - Cables, Wires
| Digi-Key Part Number | C0436A.41.10-ND |
1 |
333.39000 |
Extended Price
333.39 |
| Manufacturer Part Number | C0436A.41.10 | |||
| Description | CABLE 3COND 18AWG UNSH 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0436A.41.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 16 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.237" (6.02mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.037" (0.94mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 3 |
| Operating Temperature | -20°C ~ 105°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0436A 41 10 C0436A4110 |
C0436A.41.10 Specification Sheet
CABLE 3COND 18AWG UNSH 1000' - C0436A.41.10 (C0436A.41.10-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0436A.41.10Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0436A.41.10
Order 'cable 3cond 18awg unsh 1000' - C0436A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0436A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0435A.41.10
Order 'cable 2cond 18awg unsh 1000' - C0435A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0435A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0455A.41.10
Order 'cable 3cond 18awg shield 1000' - C0455A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0455A.41.10-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3033S.41.86
Order 'cable 3cond 18awg unshield 1000' - E3033S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3033S.41.86-ND.
Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 34 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C1203.41.01
Order 'cable 3cond 18awg shielded - C1203.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1203-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2831A.41.10
Order 'cable 3cond 18awg unshld ul2464 - C2831A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2831-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E2033S.41.10
Order 'cable riser shield 3cond 18awg - E2033S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2033S.41.10-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E2203S.30.86
Order 'cable plenum shield 3cond 18awg - E2203S.30.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2203S-1000-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E2203S.41.86
Order 'cable plenum shield 3cond 18awg - E2203S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2203S.41.86-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0437A.41.10
Order 'cable 2cond 16awg unsh 1000' - C0437A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0437A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0451A.21.10
Order 'cable 3cond 22awg shield 1000' - C0451A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0451A.21.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0457A.41.10
Order 'cable 3cond 16awg shield 1000' - C0457A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0457A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C0560A.41.10
Order 'cable 2pairs 18awg shield 1000' - C0560A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0560A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0741A.21.10
Order 'cable 3cond 24awg shield 1000' - C0741A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0741A.21.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0761A.21.10
Order 'cable 3cond 22awg shield 1000' - C0761A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0761A.21.10-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0436A.41.10
Send this link via E-Mail
Help With This Screen
