CABLE 2COND 18AWG UNSH 1000' - C0435A.41.10
| Digi-Key Part Number | C0435A.41.10-ND |
1 |
230.03000 |
Extended Price
230.03 |
| Manufacturer Part Number | C0435A.41.10 | |||
| Description | CABLE 2COND 18AWG UNSH 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0435A.41.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 16 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.226" (5.74mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.037" (0.94mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | -20°C ~ 105°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0435A 41 10 C0435A4110 |
C0435A.41.10 Specification Sheet
CABLE 2COND 18AWG UNSH 1000' - C0435A.41.10 (C0435A.41.10-ND)
Related parts :CABLE 2COND 18AWG UNSH 1000' - C0435A.41.10
Order 'cable 2cond 18awg unsh 1000' - C0435A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0435A.41.10-ND.
CABLE 3COND 18AWG UNSH 1000' - C0436A.41.10
Order 'cable 3cond 18awg unsh 1000' - C0436A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0436A.41.10-ND.
CABLE 2COND 16AWG UNSH 1000' - C0437A.41.10
Order 'cable 2cond 16awg unsh 1000' - C0437A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0437A.41.10-ND.
CABLE 2COND 18AWG SHIELD 1000' - C4197A.30.10
Order 'cable 2cond 18awg shield 1000' - C4197A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4197A.30.10-ND.
CABLE 2COND 18AWG UNSHIELD 1000' - E1502S.41.03
Order 'cable 2cond 18awg unshield 1000' - E1502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1502S.41.03-ND.
CABLE 2COND 18AWG SHIELD 1000' - E2502S.30.03
Order 'cable 2cond 18awg shield 1000' - E2502S.30.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2502S.30.03-ND.
CABLE 2COND 18AWG UNSHIELD 1000' - E3032S.41.86
Order 'cable 2cond 18awg unshield 1000' - E3032S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3032S.41.86-ND.
CABLE 2COND 18AWG FLEX 1000' - E3502S.41.03
Order 'cable 2cond 18awg flex 1000' - E3502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3502S.41.03-ND.
CABLE 2COND 18AWG FLEX 1000' - E3602S.41.03
Order 'cable 2cond 18awg flex 1000' - E3602S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3602S.41.03-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
CABLE RISER UNSHLD 2COND 18AWG - E1032S.41.10
Order 'cable riser unshld 2cond 18awg - E1032S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S.41.10-ND.
CABLE RISER SHIELD 2COND 18AWG - E2032S.41.10
Order 'cable riser shield 2cond 18awg - E2032S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S.41.10-ND.
CABLE PLENUM SHIELD 2COND 18AWG - E2202S.41.86
Order 'cable plenum shield 2cond 18awg - E2202S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S.41.86-ND.
CABLE 2COND 22AWG SHIELD 1000' - C0450A.21.10
Order 'cable 2cond 22awg shield 1000' - C0450A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0450A.21.10-ND.
CABLE 3COND 18AWG SHIELD 1000' - C0455A.41.10
Order 'cable 3cond 18awg shield 1000' - C0455A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0455A.41.10-ND.
Send this link via E-Mail
Help With This Screen
